CRYSTAL 6.500 MHZ 20PF 49US - ECS-65-20-4 - Crystals and Oscillators
6.5MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-65-20-4
| Digi-Key Part Number | X415-ND |
1 10 100 500 1000 5000 |
.58000 .51800 .41400 .36800 .32200 .28750 |
Extended Price
0.58 5.18 41.40 184.00 322.00 1437.50 |
| Manufacturer Part Number | ECS-65-20-4 | |||
| Description | CRYSTAL 6.500 MHZ 20PF 49US | |||
| Quantity Available | 4197 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 6.5MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-65-20-4
| Technical/Catalog Information | ECS-65-20-4 |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 6.5MHz |
| Load Capacitance | 20pF |
| Package / Case | HC49/US |
| Packaging | Bulk |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Through Hole |
| Operating Mode | Fundamental |
| Operating Temperature | - |
| Type | Quartz |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 65 20 4 ECS65204 X415 ND X415ND X415 |
ECS-65-20-4 Specification Sheet
CRYSTAL 6.500 MHZ 20PF 49US - ECS-65-20-4 (X415-ND) - Crystals and Oscillators
Related parts 6.5MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-65-20-4CRYSTAL 6.500 MHZ 20PF 49US - ECS-65-20-4
Order 'crystal 6.500 mhz 20pf 49us - ECS-65-20-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X415-ND.
CRYSTAL 6.500 MHZ 20PF 49US - ECS-65-20-4X
Order 'crystal 6.500 mhz 20pf 49us - ECS-65-20-4X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1055-ND.
CRYSTAL 16.257 MHZ 20PF 49US - ECS-162.5-20-4
Order 'crystal 16.257 mhz 20pf 49us - ECS-162.5-20-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X039-ND.
CRYSTAL 15.360 MHZ 20PF 49US - ECS-153-20-4
Order 'crystal 15.360 mhz 20pf 49us - ECS-153-20-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X096-ND.
CRYSTAL 4.032 MHZ 20PF 49US - ECS-40.3-20-4
Order 'crystal 4.032 mhz 20pf 49us - ECS-40.3-20-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X154-ND.
CRYSTAL 4.096 MHZ 20PF 49US - ECS-41-20-4
Order 'crystal 4.096 mhz 20pf 49us - ECS-41-20-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X156-ND.
CRYSTAL 5.9904 MHZ 20PF 49US - ECS-59.9-20-4
Order 'crystal 5.9904 mhz 20pf 49us - ECS-59.9-20-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X162-ND.
CRYSTAL 7.68 MHZ 20PF 49US - ECS-76.8-20-4
Order 'crystal 7.68 mhz 20pf 49us - ECS-76.8-20-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X163-ND.
CRYSTAL 8.00 MHZ 20PF 49US - ECS-80-20-4
Order 'crystal 8.00 mhz 20pf 49us - ECS-80-20-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X165-ND.
CRYSTAL 9.216 MHZ 20PF 49US - ECS-92.1-20-4
Order 'crystal 9.216 mhz 20pf 49us - ECS-92.1-20-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X168-ND.
CRYSTAL 9.8304 MHZ 20PF 49US - ECS-98.3-20-4
Order 'crystal 9.8304 mhz 20pf 49us - ECS-98.3-20-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X169-ND.
CRYSTAL 14.7456 MHZ 20PF 49US - ECS-147.4-20-4
Order 'crystal 14.7456 mhz 20pf 49us - ECS-147.4-20-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X175-ND.
CRYSTAL 16.000 MHZ 20PF 49US - ECS-160-20-4
Order 'crystal 16.000 mhz 20pf 49us - ECS-160-20-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X176-ND.
CRYSTAL 18.000 MHZ 20PF 49US - ECS-180-20-4
Order 'crystal 18.000 mhz 20pf 49us - ECS-180-20-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X178-ND.
CRYSTAL 18.432 MHZ 20PF 49US - ECS-184-20-4
Order 'crystal 18.432 mhz 20pf 49us - ECS-184-20-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X180-ND.
Options for 6.5MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-65-20-4
Send this link via E-Mail
Help With This Screen
