CRYSTAL 6.144MHZ 32PF HC-49/US - ECS-61-32-4
| Digi-Key Part Number | X414-ND |
1 10 100 500 1000 5000 |
.58000 .51800 .41400 .36800 .32200 .28750 |
Extended Price
0.58 5.18 41.40 184.00 322.00 1437.50 |
| Manufacturer Part Number | ECS-61-32-4 | |||
| Description | CRYSTAL 6.144MHZ 32PF HC-49/US | |||
| Quantity Available | 894 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECS-61-32-4 |
| Vendor | ECS Inc. International |
| Category | Crystals, Oscillators |
| Mounting Type | Through Hole |
| Oscillating Frequency | 6.144000 MHz [Typ] |
| Frequency Tolerance | ±30ppm |
| Load Capacitance | 32.0pF |
| Operating Mode | Fundamental |
| Case Style | HC-49/US |
| Height | 3.500 mm [Max] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| Length | 11.350 mm [Typ] |
| Width | 4.650 mm [Typ] |
| Aging (First Year) | ±5ppm Max. |
| Drive Level | 500.0 µW [Max] |
| Shunt Capacitance | 7.00 pF [Max] |
| Storage Temperature | -40 °C [Min] |
| Storage Temperature | 105 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 61 32 4 ECS61324 X414 ND X414ND X414 |
ECS-61-32-4 Specification Sheet
CRYSTAL 6.144MHZ 32PF HC-49/US - ECS-61-32-4 (X414-ND)
Related parts :CRYSTAL 6.144MHZ 32PF HC-49/US - ECS-61-32-4
Order 'crystal 6.144mhz 32pf hc-49/us - ECS-61-32-4' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X414-ND.
CRYSTAL 6.144MHZ 32PF HC-49/UA - ECS-61-32-1
Order 'crystal 6.144mhz 32pf hc-49/ua - ECS-61-32-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X054-ND.
CRYSTAL 6.144MHZ 32PF HC-49/US - ECS-61-32-4X
Order 'crystal 6.144mhz 32pf hc-49/us - ECS-61-32-4X' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X1054-ND.
CRYSTAL 8.00MHZ 32PF HC-49/US - ECS-80-32-4
Order 'crystal 8.00mhz 32pf hc-49/us - ECS-80-32-4' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X166-ND.
CRYSTAL 11.0592MHZ 32PF HC-49/US - ECS-110.5-32-4
Order 'crystal 11.0592mhz 32pf hc-49/us - ECS-110.5-32-4' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X170-ND.
CRYSTAL 12.00MHZ 32PF HC-49/US - ECS-120-32-4
Order 'crystal 12.00mhz 32pf hc-49/us - ECS-120-32-4' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X172-ND.
CRYSTAL 6.000MHZ 32PF HC-49/US - ECS-60-32-4
Order 'crystal 6.000mhz 32pf hc-49/us - ECS-60-32-4' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X413-ND.
CRYSTAL 5.185MHZ 32PF HC-49/UA - ECS-52-32-1
Order 'crystal 5.185mhz 32pf hc-49/ua - ECS-52-32-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X016-ND.
CRYSTAL 12.000MHZ 32PF HC-49/UA - ECS-120-32-1
Order 'crystal 12.000mhz 32pf hc-49/ua - ECS-120-32-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X030-ND.
CRYSTAL 5.185MHZ PF HC-49/US - ECS-52-32-4
Order 'crystal 5.185mhz pf hc-49/us - ECS-52-32-4' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X064-ND.
CRYSTAL 2.4576MHZ 32PF HC-49/UA - ECS-24-32-1
Order 'crystal 2.4576mhz 32pf hc-49/ua - ECS-24-32-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X069-ND.
CRYSTAL 6.000MHZ 32PF HC-49/UA - ECS-60-32-1
Order 'crystal 6.000mhz 32pf hc-49/ua - ECS-60-32-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X086-ND.
CRYSTAL 2.4576MHZ 32PF HC-49/UA - ECS-24-32-1X
Order 'crystal 2.4576mhz 32pf hc-49/ua - ECS-24-32-1X' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X1002-ND.
CRYSTAL 6.000MHZ 32PF HC-49/UA - ECS-60-32-1X
Order 'crystal 6.000mhz 32pf hc-49/ua - ECS-60-32-1X' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X1016-ND.
CRYSTAL 8.00MHZ 32PF HC-49/UA - ECS-80-32-1X
Order 'crystal 8.00mhz 32pf hc-49/ua - ECS-80-32-1X' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X1028-ND.
Send this link via E-Mail
Help With This Screen