CRYSTAL 6.000 MHZ 32PF 49US - ECS-60-32-4 - Crystals and Oscillators
6MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-60-32-4
| Digi-Key Part Number | X413-ND |
1 10 100 500 1000 5000 |
.58000 .51800 .41400 .36800 .32200 .28750 |
Extended Price
0.58 5.18 41.40 184.00 322.00 1437.50 |
| Manufacturer Part Number | ECS-60-32-4 | |||
| Description | CRYSTAL 6.000 MHZ 32PF 49US | |||
| Quantity Available | 180 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 6MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-60-32-4
| Technical/Catalog Information | ECS-60-32-4 |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 6MHz |
| Load Capacitance | 32pF |
| Package / Case | HC49/US |
| Packaging | Bulk |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Through Hole |
| Operating Mode | Fundamental |
| Operating Temperature | - |
| Type | Quartz |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 60 32 4 ECS60324 X413 ND X413ND X413 |
ECS-60-32-4 Specification Sheet
CRYSTAL 6.000 MHZ 32PF 49US - ECS-60-32-4 (X413-ND) - Crystals and Oscillators
Related parts 6MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-60-32-4CRYSTAL 6.000 MHZ 32PF 49US - ECS-60-32-4
Order 'crystal 6.000 mhz 32pf 49us - ECS-60-32-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X413-ND.
CRYSTAL 6.000 MHZ 32PF 49US - ECS-60-32-4X
Order 'crystal 6.000 mhz 32pf 49us - ECS-60-32-4X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1053-ND.
CRYSTAL 6.000 MHZ 32PF 49US - ECS-60-32-4XDN
Order 'crystal 6.000 mhz 32pf 49us - ECS-60-32-4XDN' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1113-ND.
CRYSTAL 6.000 MHZ 32PF 49US - ECS-60-32-4DN
Order 'crystal 6.000 mhz 32pf 49us - ECS-60-32-4DN' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X187-ND.
CRYSTAL 6.000 MHZ 32PF 49UA - ECS-60-32-1
Order 'crystal 6.000 mhz 32pf 49ua - ECS-60-32-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X086-ND.
CRYSTAL 6.000 MHZ 32PF 49UA - ECS-60-32-1X
Order 'crystal 6.000 mhz 32pf 49ua - ECS-60-32-1X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1016-ND.
CRYSTAL 6.144 MHZ 32PF 49US - ECS-61-32-4X
Order 'crystal 6.144 mhz 32pf 49us - ECS-61-32-4X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1054-ND.
CRYSTAL 8.00 MHZ 32PF 49US - ECS-80-32-4X
Order 'crystal 8.00 mhz 32pf 49us - ECS-80-32-4X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1095-ND.
CRYSTAL 11.0592 MHZ 32PF 49US - ECS-110.5-32-4X
Order 'crystal 11.0592 mhz 32pf 49us - ECS-110.5-32-4X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1098-ND.
CRYSTAL 12.00 MHZ 32PF 49US - ECS-120-32-4X
Order 'crystal 12.00 mhz 32pf 49us - ECS-120-32-4X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1100-ND.
CRYSTAL 8.00 MHZ 32PF 49US - ECS-80-32-4
Order 'crystal 8.00 mhz 32pf 49us - ECS-80-32-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X166-ND.
CRYSTAL 11.0592 MHZ 32PF 49US - ECS-110.5-32-4
Order 'crystal 11.0592 mhz 32pf 49us - ECS-110.5-32-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X170-ND.
CRYSTAL 12.00 MHZ 32PF 49US - ECS-120-32-4
Order 'crystal 12.00 mhz 32pf 49us - ECS-120-32-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X172-ND.
CRYSTAL 6.144 MHZ 32PF 49US - ECS-61-32-4
Order 'crystal 6.144 mhz 32pf 49us - ECS-61-32-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X414-ND.
CRYSTAL 14.7456 MHZ 32PF 49US - ECS-147.4-32.4
Order 'crystal 14.7456 mhz 32pf 49us - ECS-147.4-32.4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-147.4-32.4-ND.
Options for 6MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-60-32-4
Send this link via E-Mail
Help With This Screen
