CRYSTAL 5.0688 MHZ 20PF 49US - ECS-51-20-4 - Crystals and Oscillators
5.0688MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-51-20-4
| Digi-Key Part Number | X411-ND |
1 10 100 500 1000 5000 |
.58000 .51800 .41400 .36800 .32200 .28750 |
Extended Price
0.58 5.18 41.40 184.00 322.00 1437.50 |
| Manufacturer Part Number | ECS-51-20-4 | |||
| Description | CRYSTAL 5.0688 MHZ 20PF 49US | |||
| Quantity Available | 2093 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 5.0688MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-51-20-4
| Technical/Catalog Information | ECS-51-20-4 |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 5.0688MHz |
| Load Capacitance | 20pF |
| Package / Case | HC49/US |
| Packaging | Bulk |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Through Hole |
| Operating Mode | Fundamental |
| Operating Temperature | - |
| Type | Quartz |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 51 20 4 ECS51204 X411 ND X411ND X411 |
ECS-51-20-4 Specification Sheet
CRYSTAL 5.0688 MHZ 20PF 49US - ECS-51-20-4 (X411-ND) - Crystals and Oscillators
Related parts 5.0688MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-51-20-4CRYSTAL 5.0688 MHZ 20PF 49US - ECS-51-20-4
Order 'crystal 5.0688 mhz 20pf 49us - ECS-51-20-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X411-ND.
CRYSTAL 5.0688 MHZ 20PF 49US - ECS-51-20-4X
Order 'crystal 5.0688 mhz 20pf 49us - ECS-51-20-4X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1051-ND.
CRYSTAL 5.0688 MHZ 20PF 49UA - ECS-51-20-1
Order 'crystal 5.0688 mhz 20pf 49ua - ECS-51-20-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X085-ND.
CRYSTAL 5.0688 MHZ 20PF 49UA - ECS-51-20-1X
Order 'crystal 5.0688 mhz 20pf 49ua - ECS-51-20-1X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1015-ND.
CRYSTAL 5.0688 MHZ SER 49US - ECS-51-S-4
Order 'crystal 5.0688 mhz ser 49us - ECS-51-S-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X159-ND.
CRYSTAL 16.257 MHZ 20PF 49US - ECS-162.5-20-4
Order 'crystal 16.257 mhz 20pf 49us - ECS-162.5-20-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X039-ND.
CRYSTAL 15.360 MHZ 20PF 49US - ECS-153-20-4
Order 'crystal 15.360 mhz 20pf 49us - ECS-153-20-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X096-ND.
CRYSTAL 4.032 MHZ 20PF 49US - ECS-40.3-20-4
Order 'crystal 4.032 mhz 20pf 49us - ECS-40.3-20-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X154-ND.
CRYSTAL 4.096 MHZ 20PF 49US - ECS-41-20-4
Order 'crystal 4.096 mhz 20pf 49us - ECS-41-20-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X156-ND.
CRYSTAL 5.9904 MHZ 20PF 49US - ECS-59.9-20-4
Order 'crystal 5.9904 mhz 20pf 49us - ECS-59.9-20-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X162-ND.
CRYSTAL 7.68 MHZ 20PF 49US - ECS-76.8-20-4
Order 'crystal 7.68 mhz 20pf 49us - ECS-76.8-20-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X163-ND.
CRYSTAL 8.00 MHZ 20PF 49US - ECS-80-20-4
Order 'crystal 8.00 mhz 20pf 49us - ECS-80-20-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X165-ND.
CRYSTAL 9.216 MHZ 20PF 49US - ECS-92.1-20-4
Order 'crystal 9.216 mhz 20pf 49us - ECS-92.1-20-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X168-ND.
CRYSTAL 9.8304 MHZ 20PF 49US - ECS-98.3-20-4
Order 'crystal 9.8304 mhz 20pf 49us - ECS-98.3-20-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X169-ND.
CRYSTAL 14.7456 MHZ 20PF 49US - ECS-147.4-20-4
Order 'crystal 14.7456 mhz 20pf 49us - ECS-147.4-20-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X175-ND.
Options for 5.0688MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-51-20-4
Send this link via E-Mail
Help With This Screen
