11.98135MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-119.8-S-4X
CRYSTAL 11.981350 MHZ SER 49US - ECS-119.8-S-4X - Crystals and Oscillators
| Digi-Key Part Number | X1066-ND |
1 10 100 500 1000 5000 |
.58000 .51800 .41400 .36800 .32200 .28750 |
Extended Price
0.58 5.18 41.40 184.00 322.00 1437.50 |
| Manufacturer Part Number | ECS-119.8-S-4X | |||
| Description | CRYSTAL 11.981350 MHZ SER 49US | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-119.8-S-4X |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 11.98135MHz |
| Load Capacitance | Series |
| Package / Case | HC49/US |
| Packaging | Bulk |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Through Hole |
| Operating Mode | Fundamental |
| Operating Temperature | - |
| Type | Quartz |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 119 8 S 4X ECS1198S4X X1066 ND X1066ND X1066 |
ECS-119.8-S-4X Specification Sheet
CRYSTAL 11.981350 MHZ SER 49US - ECS-119.8-S-4X (X1066-ND) - Crystals and Oscillators
Related parts 11.98135MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-119.8-S-4X11.98135MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-119.8-S-4X
Order 'crystal 11.981350 mhz ser 49us - ECS-119.8-S-4X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1066-ND.
11.98135MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-119.8-S-4
Order 'crystal 11.981350 mhz ser 49us - ECS-119.8-S-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X427-ND.
21.47727MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-214.7-S-4
Order 'crystal 21.47727 mhz ser 49us - ECS-214.7-S-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X044-ND.
3.6864MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-36-S-4X
Order 'crystal 3.6864 mhz ser 49us - ECS-36-S-4X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1043-ND.
4MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-40-S-4X
Order 'crystal 4.000 mhz ser 49us - ECS-40-S-4X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1044-ND.
4.9152MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-49-S-4X
Order 'crystal 4.9152 mhz ser 49us - ECS-49-S-4X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1048-ND.
6MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-60-S-4X
Order 'crystal 6.000 mhz ser 49us - ECS-60-S-4X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1052-ND.
7.3728MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-73-S-4X
Order 'crystal 7.3728 mhz ser 49us - ECS-73-S-4X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1056-ND.
8MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-80-S-4X
Order 'crystal 8.000 mhz ser 49us - ECS-80-S-4X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1057-ND.
8.5MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-85-S-4X
Order 'crystal 8.500 mhz ser 49us - ECS-85-S-4X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1058-ND.
9MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-90-S-4X
Order 'crystal 9.000 mhz ser 49us - ECS-90-S-4X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1059-ND.
9.8304MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-98.3-S-4X
Order 'crystal 9.8304 mhz ser 49us - ECS-98.3-S-4X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1060-ND.
10MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-100-S-4X
Order 'crystal 10.000 mhz ser 49us - ECS-100-S-4X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1061-ND.
10.738635MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-107.3-S-4X
Order 'crystal 10.738635 mhz ser 49us - ECS-107.3-S-4X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1062-ND.
11MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-110-S-4X
Order 'crystal 11.000 mhz ser 49us - ECS-110-S-4X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1063-ND.
Options for 11.98135MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-119.8-S-4X
Send this link via E-Mail
Help With This Screen
