CABLE 40 COND 25' MULTI RIBBON - AE40M-25-ND
| Digi-Key Part Number | AE40M-25-ND |
1 |
72.45000 |
Extended Price
72.45 |
| Manufacturer Part Number | AE40M-25-ND | |||
| Description | CABLE 40 COND 25' MULTI RIBBON | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AE40M-25-ND |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable, Wire |
| Conductors | 40 |
| Color | Multi |
| Gauge/AWG | 28 AWG |
| Length | 25' (7.622m) |
| Features | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AE40M 25 ND AE40M25ND AE40M 25 ND AE40M25ND AE40M-25 |
AE40M-25-ND Specification Sheet
CABLE 40 COND 25' MULTI RIBBON - AE40M-25-ND (AE40M-25-ND)
Related parts:CABLE 40 COND 100' MULTI RIBBON - AE40M-100-ND
Order 'cable 40 cond 100' multi ribbon - AE40M-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE40M-100-ND.
CABLE 40 COND 10' MULTI RIBBON - AE40M-10-ND
Order 'cable 40 cond 10' multi ribbon - AE40M-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE40M-10-ND.
CABLE 40 COND 50' MULTI RIBBON - AE40M-50-ND
Order 'cable 40 cond 50' multi ribbon - AE40M-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE40M-50-ND.
CABLE 40 COND 5' MULTI RIBBON - AE40M-5-ND
Order 'cable 40 cond 5' multi ribbon - AE40M-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE40M-5-ND.
CABLE 40 COND 10' MULTI RIBBON - R007-10-ND
Order 'cable 40 cond 10' multi ribbon - R007-10-ND' online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R007-10-ND.
CABLE 40 COND 100' MULTI RIBBON - R007-100-ND
Order 'cable 40 cond 100' multi ribbon - R007-100-ND' online from Digi-Key. Manufactured by Rikei. Digi-Key part number R007-100-ND.
CABLE 40 COND 50' MULTI RIBBON - R007-50-ND
Order 'cable 40 cond 50' multi ribbon - R007-50-ND' online from Digi-Key. Manufactured by Rikei. Digi-Key part number R007-50-ND.
CABLE 40 COND 5' MULTI RIBBON - R007-5-ND
Order 'cable 40 cond 5' multi ribbon - R007-5-ND' online from Digi-Key. Manufactured by Rikei. Digi-Key part number R007-5-ND.
CABLE 9 COND 100' MULTI RIBBON - AE09M-100-ND
Order 'cable 9 cond 100' multi ribbon - AE09M-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09M-100-ND.
CABLE 9 COND 10' MULTI RIBBON - AE09M-10-ND
Order 'cable 9 cond 10' multi ribbon - AE09M-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09M-10-ND.
CABLE 9 COND 50' MULTI RIBBON - AE09M-50-ND
Order 'cable 9 cond 50' multi ribbon - AE09M-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09M-50-ND.
CABLE 9 COND 5' MULTI RIBBON - AE09M-5-ND
Order 'cable 9 cond 5' multi ribbon - AE09M-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09M-5-ND.
CABLE 10 COND 100' MULTI RIBBON - AE10M-100-ND
Order 'cable 10 cond 100' multi ribbon - AE10M-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10M-100-ND.
CABLE 10 COND 10' MULTI RIBBON - AE10M-10-ND
Order 'cable 10 cond 10' multi ribbon - AE10M-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10M-10-ND.
CABLE 10 COND 50' MULTI RIBBON - AE10M-50-ND
Order 'cable 10 cond 50' multi ribbon - AE10M-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10M-50-ND.
Send this link via E-Mail
Help With This Screen