CRYSTAL 2.4576MHZ 32PF HC-49/UA - ECS-24-32-1X - Crystals, Oscillators
| Digi-Key Part Number | X1002-ND |
1 10 100 500 1000 5000 |
1.63000 1.35000 1.07500 .83000 .70000 .62500 |
Extended Price
1.63 13.50 107.50 415.00 700.00 3125.00 |
| Manufacturer Part Number | ECS-24-32-1X | |||
| Description | CRYSTAL 2.4576MHZ 32PF HC-49/UA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-24-32-1X |
| Vendor | ECS Inc. International |
| Category | Crystals, Oscillators |
| Mounting Type | Through Hole |
| Oscillating Frequency | 2.457600 MHz [Typ] |
| Frequency Tolerance | ±30ppm |
| Load Capacitance | 32.0pF |
| Operating Mode | Fundamental |
| Case Style | HC-49/UA |
| Height | 13.460 mm [Max] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| Length | 11.350 mm [Typ] |
| Width | 4.650 mm [Typ] |
| Aging (First Year) | ±5ppm Max. |
| Drive Level | 200.0 µW [Max] |
| Shunt Capacitance | 7.00 pF [Max] |
| Storage Temperature | -40 °C [Min] |
| Storage Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 24 32 1X ECS24321X X1002 ND X1002ND X1002 |
ECS-24-32-1X Specification Sheet
CRYSTAL 2.4576MHZ 32PF HC-49/UA - ECS-24-32-1X (X1002-ND) - Crystals, Oscillators
Related parts Crystals, Oscillators:CRYSTAL 2.4576MHZ 32PF HC-49/UA - ECS-24-32-1
Order 'crystal 2.4576mhz 32pf hc-49/ua - ECS-24-32-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X069-ND.
CRYSTAL 2.4576MHZ 32PF HC-49/UA - ECS-24-32-1X
Order 'crystal 2.4576mhz 32pf hc-49/ua - ECS-24-32-1X' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X1002-ND.
CRYSTAL 5.185MHZ 32PF HC-49/UA - ECS-52-32-1
Order 'crystal 5.185mhz 32pf hc-49/ua - ECS-52-32-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X016-ND.
CRYSTAL 12.000MHZ 32PF HC-49/UA - ECS-120-32-1
Order 'crystal 12.000mhz 32pf hc-49/ua - ECS-120-32-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X030-ND.
CRYSTAL 6.144MHZ 32PF HC-49/UA - ECS-61-32-1
Order 'crystal 6.144mhz 32pf hc-49/ua - ECS-61-32-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X054-ND.
CRYSTAL 6.000MHZ 32PF HC-49/UA - ECS-60-32-1
Order 'crystal 6.000mhz 32pf hc-49/ua - ECS-60-32-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X086-ND.
CRYSTAL 6.000MHZ 32PF HC-49/UA - ECS-60-32-1X
Order 'crystal 6.000mhz 32pf hc-49/ua - ECS-60-32-1X' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X1016-ND.
CRYSTAL 8.00MHZ 32PF HC-49/UA - ECS-80-32-1X
Order 'crystal 8.00mhz 32pf hc-49/ua - ECS-80-32-1X' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X1028-ND.
CRYSTAL 11.0592MHZ 32PF HC-49/UA - ECS-110.5-32-1X
Order 'crystal 11.0592mhz 32pf hc-49/ua - ECS-110.5-32-1X' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X1030-ND.
CRYSTAL 8.00MHZ 32PF HC-49/UA - ECS-80-32-1
Order 'crystal 8.00mhz 32pf hc-49/ua - ECS-80-32-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X137-ND.
CRYSTAL 11.0592MHZ 32PF HC-49/UA - ECS-110.5-32-1
Order 'crystal 11.0592mhz 32pf hc-49/ua - ECS-110.5-32-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X139-ND.
CRYSTAL 12.000MHZ 32PF HC-49/UA - ECS-120-32-1X
Order 'crystal 12.000mhz 32pf hc-49/ua - ECS-120-32-1X' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X983-ND.
CRYSTAL 4.433MHZ PF HC-49/UA - ECS-44-32-2P
Order 'crystal 4.433mhz pf hc-49/ua - ECS-44-32-2P' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X034-ND.
CRYSTAL 6.000MHZ 32PF HC-49/US - ECS-60-32-4X
Order 'crystal 6.000mhz 32pf hc-49/us - ECS-60-32-4X' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X1053-ND.
CRYSTAL 6.144MHZ 32PF HC-49/US - ECS-61-32-4X
Order 'crystal 6.144mhz 32pf hc-49/us - ECS-61-32-4X' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X1054-ND.
Send this link via E-Mail
Help With This Screen