CRYSTAL 1.8432 MHZ 13PF 49UA - ECS-18-13-1X - Crystals and Oscillators
1.8432MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-18-13-1X
| Digi-Key Part Number | X1000-ND |
1 10 100 500 1000 5000 |
1.95000 1.62000 1.29000 .99600 .84000 .75000 |
Extended Price
1.95 16.20 129.00 498.00 840.00 3750.00 |
| Manufacturer Part Number | ECS-18-13-1X | |||
| Description | CRYSTAL 1.8432 MHZ 13PF 49UA | |||
| Quantity Available | 609 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-18-13-1X |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 1.8432MHz |
| Load Capacitance | 13pF |
| Package / Case | HC49/U |
| Packaging | Bulk |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Through Hole |
| Operating Mode | Fundamental |
| Operating Temperature | - |
| Type | Quartz |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 18 13 1X ECS18131X X1000 ND X1000ND X1000 |
ECS-18-13-1X Specification Sheet
CRYSTAL 1.8432 MHZ 13PF 49UA - ECS-18-13-1X (X1000-ND) - Crystals and Oscillators
Related parts 1.8432MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-18-13-1XCRYSTAL 1.8432 MHZ 13PF 49UA - ECS-18-13-1X
Order 'crystal 1.8432 mhz 13pf 49ua - ECS-18-13-1X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1000-ND.
CRYSTAL 1.8432 MHZ 13PF 49UA - ECS-18-13-1
Order 'crystal 1.8432 mhz 13pf 49ua - ECS-18-13-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X067-ND.
CRYSTAL 1.8432 MHZ SER 49UA - ECS-18-S-1X
Order 'crystal 1.8432 mhz ser 49ua - ECS-18-S-1X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X969-ND.
CRYSTAL 1.000 MHZ 13PF 49UA - ECS-10-13-1H
Order 'crystal 1.000 mhz 13pf 49ua - ECS-10-13-1H' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X066B-ND.
CRYSTAL 1.000 MHZ 13PF 49UA - ECS-10-13-1
Order 'crystal 1.000 mhz 13pf 49ua - ECS-10-13-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X066-ND.
CRYSTAL 1.000 MHZ 13PF 49UA - ECS-10-13-1XH
Order 'crystal 1.000 mhz 13pf 49ua - ECS-10-13-1XH' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X999-ND.
CRYSTAL 1.8432 MHZ SER 49UA - ECS-18-S-1
Order 'crystal 1.8432 mhz ser 49ua - ECS-18-S-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X002-ND.
CRYSTAL 18.432 MHZ 18PF 49UA - ECS-184-18-1X
Order 'crystal 18.432 mhz 18pf 49ua - ECS-184-18-1X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1035-ND.
CRYSTAL 3.6864 MHZ 18PF 49UA - ECS-36-18-1X
Order 'crystal 3.6864 mhz 18pf 49ua - ECS-36-18-1X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1004-ND.
CRYSTAL 8.00 MHZ 18PF 49UA - ECS-80-18-1X
Order 'crystal 8.00 mhz 18pf 49ua - ECS-80-18-1X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1027-ND.
CRYSTAL 24.000 MHZ 13PF SMD - ECS-240-13-42-CKM-TR
Order 'crystal 24.000 mhz 13pf smd - ECS-240-13-42-CKM-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1613CT-ND.
CRYSTAL 24.000 MHZ 13PF SMD - ECS-240-13-42-CKM-TR
Order 'crystal 24.000 mhz 13pf smd - ECS-240-13-42-CKM-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1613DKR-ND.
CRYSTAL 24.000 MHZ 13PF SMD - ECS-240-13-42-CKM-TR
Order 'crystal 24.000 mhz 13pf smd - ECS-240-13-42-CKM-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1613TR-ND.
CRYSTAL 26.000 MHZ 13PF SMD - ECS-260-13-42-CKM-TR
Order 'crystal 26.000 mhz 13pf smd - ECS-260-13-42-CKM-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1614CT-ND.
CRYSTAL 26.000 MHZ 13PF SMD - ECS-260-13-42-CKM-TR
Order 'crystal 26.000 mhz 13pf smd - ECS-260-13-42-CKM-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1614DKR-ND.
Options for 1.8432MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-18-13-1X
Send this link via E-Mail
Help With This Screen
