CRYSTAL 1.8432 MHZ 13PF 49UA - ECS-18-13-1 - Crystals and Oscillators
1.8432MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-18-13-1
| Digi-Key Part Number | X067-ND |
1 10 100 500 1000 5000 |
1.95000 1.62000 1.29000 .99600 .84000 .75000 |
Extended Price
1.95 16.20 129.00 498.00 840.00 3750.00 |
| Manufacturer Part Number | ECS-18-13-1 | |||
| Description | CRYSTAL 1.8432 MHZ 13PF 49UA | |||
| Quantity Available | 47 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.8432MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-18-13-1
| Technical/Catalog Information | ECS-18-13-1 |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 1.8432MHz |
| Load Capacitance | 13pF |
| Package / Case | HC49/U |
| Packaging | Bulk |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Through Hole |
| Operating Mode | Fundamental |
| Operating Temperature | - |
| Type | Quartz |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 18 13 1 ECS18131 X067 ND X067ND X067 |
ECS-18-13-1 Specification Sheet
CRYSTAL 1.8432 MHZ 13PF 49UA - ECS-18-13-1 (X067-ND) - Crystals and Oscillators
Related parts 1.8432MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-18-13-1CRYSTAL 1.8432 MHZ 13PF 49UA - ECS-18-13-1
Order 'crystal 1.8432 mhz 13pf 49ua - ECS-18-13-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X067-ND.
CRYSTAL 1.8432 MHZ 13PF 49UA - ECS-18-13-1X
Order 'crystal 1.8432 mhz 13pf 49ua - ECS-18-13-1X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1000-ND.
CRYSTAL 1.000 MHZ 13PF 49UA - ECS-10-13-1
Order 'crystal 1.000 mhz 13pf 49ua - ECS-10-13-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X066-ND.
CRYSTAL 1.8432 MHZ SER 49UA - ECS-18-S-1
Order 'crystal 1.8432 mhz ser 49ua - ECS-18-S-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X002-ND.
CRYSTAL 18.432 MHZ 18PF 49UA - ECS-184-18-1
Order 'crystal 18.432 mhz 18pf 49ua - ECS-184-18-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X145-ND.
CRYSTAL 1.000 MHZ 13PF 49UA - ECS-10-13-1H
Order 'crystal 1.000 mhz 13pf 49ua - ECS-10-13-1H' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X066B-ND.
CRYSTAL 1.000 MHZ 13PF 49UA - ECS-10-13-1XH
Order 'crystal 1.000 mhz 13pf 49ua - ECS-10-13-1XH' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X999-ND.
CRYSTAL 18.432 MHZ SER 49UA - ECS-184-S-1
Order 'crystal 18.432 mhz ser 49ua - ECS-184-S-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X061-ND.
CRYSTAL 18.432 MHZ 20PF 49UA - ECS-184-20-1
Order 'crystal 18.432 mhz 20pf 49ua - ECS-184-20-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X146-ND.
CRYSTAL 1.8432 MHZ SER 49UA - ECS-18-S-1X
Order 'crystal 1.8432 mhz ser 49ua - ECS-18-S-1X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X969-ND.
CRYSTAL 1.8432 MHZ 32PF 49U - ECS-18-32-1
Order 'crystal 1.8432 mhz 32pf 49u - ECS-18-32-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-18-32-1-ND.
CRYSTAL 3.6864 MHZ 18PF 49UA - ECS-36-18-1
Order 'crystal 3.6864 mhz 18pf 49ua - ECS-36-18-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X071-ND.
CRYSTAL 8.00 MHZ 18PF 49UA - ECS-80-18-1
Order 'crystal 8.00 mhz 18pf 49ua - ECS-80-18-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X100-ND.
CRYSTAL 12.000393 MHZ 18PF 49UA - ECS-120.003-18-1
Order 'crystal 12.000393 mhz 18pf 49ua - ECS-120.003-18-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X147-ND.
CRYSTAL 16.000312 MHZ 18PF 49UA - ECS-160.003-18-1
Order 'crystal 16.000312 mhz 18pf 49ua - ECS-160.003-18-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X148-ND.
Options for 1.8432MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-18-13-1
Send this link via E-Mail
Help With This Screen
