CRYSTAL 15.000MHZ SERIES HC49/UA - ECS-150-S-1
| Digi-Key Part Number | X059-ND |
1 10 100 500 1000 5000 |
.40000 .36000 .32000 .28572 .26000 .25000 |
Extended Price
0.40 3.60 32.00 142.86 260.00 1250.00 |
| Manufacturer Part Number | ECS-150-S-1 | |||
| Description | CRYSTAL 15.000MHZ SERIES HC49/UA | |||
| Quantity Available | 430 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECS-150-S-1 |
| Vendor | ECS Inc. International |
| Category | Crystals, Oscillators |
| Mounting Type | Through Hole |
| Oscillating Frequency | 15.000000 MHz [Typ] |
| Frequency Tolerance | ±30ppm |
| Load Capacitance | Series |
| Operating Mode | Fundamental |
| Case Style | HC-49/UA |
| Height | 13.460 mm [Max] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| Length | 11.350 mm [Typ] |
| Width | 4.650 mm [Typ] |
| Aging (First Year) | ±5ppm Max. |
| Drive Level | 100.0 µW [Max] |
| Shunt Capacitance | 7.00 pF [Max] |
| Storage Temperature | -40 °C [Min] |
| Storage Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 150 S 1 ECS150S1 X059 ND X059ND X059 |
ECS-150-S-1 Specification Sheet
CRYSTAL 15.000MHZ SERIES HC49/UA - ECS-150-S-1 (X059-ND)
Related parts:CRYSTAL 15.000MHZ SERIES HC49/UA - ECS-150-S-1
Order 'crystal 15.000mhz series hc49/ua - ECS-150-S-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X059-ND.
CRYSTAL 1.8432MHZ SERIES HC49/UA - ECS-18-S-1
Order 'crystal 1.8432mhz series hc49/ua - ECS-18-S-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X002-ND.
CRYSTAL 9.8304MHZ SERIES HC49/UA - ECS-98.3-S-1
Order 'crystal 9.8304mhz series hc49/ua - ECS-98.3-S-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X023-ND.
CRYSTAL 11.046MHZ SERIES HC49/UA - ECS-110.4-S-1
Order 'crystal 11.046mhz series hc49/ua - ECS-110.4-S-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X025-ND.
CRYSTAL 12.096MHZ SERIES HC49/UA - ECS-121-S-1
Order 'crystal 12.096mhz series hc49/ua - ECS-121-S-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X031-ND.
CRYSTAL 5.0688MHZ SERIES HC49/UA - ECS-51-S-1
Order 'crystal 5.0688mhz series hc49/ua - ECS-51-S-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X052-ND.
CRYSTAL 5.1850MHZ SERIES HC49/UA - ECS-52-S-1
Order 'crystal 5.1850mhz series hc49/ua - ECS-52-S-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X053-ND.
CRYSTAL 10.000MHZ SERIES HC49/UA - ECS-100-S-1
Order 'crystal 10.000mhz series hc49/ua - ECS-100-S-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X057-ND.
CRYSTAL 12.000MHZ SERIES HC49/UA - ECS-120-S-1
Order 'crystal 12.000mhz series hc49/ua - ECS-120-S-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X058-ND.
CRYSTAL 18.000MHZ SERIES HC49/UA - ECS-180-S-1
Order 'crystal 18.000mhz series hc49/ua - ECS-180-S-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X060-ND.
CRYSTAL 18.432MHZ SERIES HC49/UA - ECS-184-S-1
Order 'crystal 18.432mhz series hc49/ua - ECS-184-S-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X061-ND.
CRYSTAL 20.000MHZ SERIES HC49/UA - ECS-200-S-1
Order 'crystal 20.000mhz series hc49/ua - ECS-200-S-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X062-ND.
CRYSTAL 48.000MHZ SERIES HC49/UA - ECS-480-S-1
Order 'crystal 48.000mhz series hc49/ua - ECS-480-S-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X065-ND.
CRYSTAL 5.9904MHZ SERIES HC49/UA - ECS-59-S-1
Order 'crystal 5.9904mhz series hc49/ua - ECS-59-S-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X073-ND.
CRYSTAL 7.3728MHZ SERIES HC49/UA - ECS-73-S-1
Order 'crystal 7.3728mhz series hc49/ua - ECS-73-S-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X074-ND.
Send this link via E-Mail
Help With This Screen