CRYSTAL 1.000 MHZ 13PF HC-33 - ECS-10-13-2 - Crystals and Oscillators
1MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-10-13-2
| Digi-Key Part Number | X045-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECS-10-13-2 | |||
| Description | CRYSTAL 1.000 MHZ 13PF HC-33 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-10-13-2
| Technical/Catalog Information | ECS-10-13-2 |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 1MHz |
| Load Capacitance | 13pF |
| Package / Case | HC-33 |
| Packaging | Bulk |
| Frequency Tolerance | - |
| Mounting Type | Through Hole |
| Operating Mode | Fundamental |
| Operating Temperature | - |
| Type | Tuning Fork |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 10 13 2 ECS10132 X045 ND X045ND X045 |
CRYSTAL 1.000 MHZ 13PF HC-33 - ECS-10-13-2 (X045-ND) - Crystals and Oscillators
Related parts 1MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-10-13-2CRYSTAL 1.000 MHZ 13PF HC-33 - ECS-10-13-2
Order 'crystal 1.000 mhz 13pf hc-33 - ECS-10-13-2' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X045-ND.
CRYSTAL 3.859 MHZ 20PF HC-33 - ECS-38.59-20-2
Order 'crystal 3.859 mhz 20pf hc-33 - ECS-38.59-20-2' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X010-ND.
CRYSTAL 1.8432 MHZ SER HC-33 - ECS-18-S-2
Order 'crystal 1.8432 mhz ser hc-33 - ECS-18-S-2' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X040-ND.
CRYSTAL 2.097152 MHZ 32PF HC-33 - ECS-21-32-2
Order 'crystal 2.097152 mhz 32pf hc-33 - ECS-21-32-2' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X042-ND.
CRYSTAL 2.4576 MHZ SER HC-33 - ECS-24-S-2
Order 'crystal 2.4576 mhz ser hc-33 - ECS-24-S-2' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X043-ND.
CRYSTAL 2.4576 MHZ 32PF HC-33 - ECS-24-32-2
Order 'crystal 2.4576 mhz 32pf hc-33 - ECS-24-32-2' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X047-ND.
CRYSTAL 3.000 MHZ PF HC-33 - ECS-30-32-2
Order 'crystal 3.000 mhz pf hc-33 - ECS-30-32-2' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X048-ND.
CRYSTAL 1.000 MHZ 13PF 49UA - ECS-10-13-1H
Order 'crystal 1.000 mhz 13pf 49ua - ECS-10-13-1H' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X066B-ND.
CRYSTAL 1.000 MHZ 13PF 49UA - ECS-10-13-1
Order 'crystal 1.000 mhz 13pf 49ua - ECS-10-13-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X066-ND.
CRYSTAL 1.000 MHZ 13PF 49UA - ECS-10-13-1XH
Order 'crystal 1.000 mhz 13pf 49ua - ECS-10-13-1XH' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X999-ND.
CRYSTAL 1.00 MHZ SER THRU-HOLE - ECS-10-8-14
Order 'crystal 1.00 mhz ser thru-hole - ECS-10-8-14' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X804-ND.
CRYSTAL 1.8432 MHZ 13PF - MP018
Order 'crystal 1.8432 mhz 13pf - MP018' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX046-ND.
CRYSTAL 24.000 MHZ 13PF SMD - ECS-240-13-42-CKM-TR
Order 'crystal 24.000 mhz 13pf smd - ECS-240-13-42-CKM-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1613CT-ND.
CRYSTAL 24.000 MHZ 13PF SMD - ECS-240-13-42-CKM-TR
Order 'crystal 24.000 mhz 13pf smd - ECS-240-13-42-CKM-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1613DKR-ND.
CRYSTAL 24.000 MHZ 13PF SMD - ECS-240-13-42-CKM-TR
Order 'crystal 24.000 mhz 13pf smd - ECS-240-13-42-CKM-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1613TR-ND.
Options for 1MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-10-13-2
Send this link via E-Mail
Help With This Screen
