CRYSTAL 1.8432 MHZ SER HC-33 - ECS-18-S-2 - Crystals and Oscillators
| Digi-Key Part Number | X040-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECS-18-S-2 | |||
| Description | CRYSTAL 1.8432 MHZ SER HC-33 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECS-18-S-2 |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 1.8432MHz |
| Load Capacitance | Series |
| Package / Case | HC-33 |
| Packaging | Bulk |
| Frequency Tolerance | - |
| Mounting Type | Through Hole |
| Operating Mode | Fundamental |
| Operating Temperature | - |
| Type | Tuning Fork |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 18 S 2 ECS18S2 X040 ND X040ND X040 |
CRYSTAL 1.8432 MHZ SER HC-33 - ECS-18-S-2 (X040-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 1.8432 MHZ SER HC-33 - ECS-18-S-2
Order 'crystal 1.8432 mhz ser hc-33 - ECS-18-S-2' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X040-ND.
CRYSTAL 2.4576 MHZ SER HC-33 - ECS-24-S-2
Order 'crystal 2.4576 mhz ser hc-33 - ECS-24-S-2' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X043-ND.
CRYSTAL 3.859 MHZ 20PF HC-33 - ECS-38.59-20-2
Order 'crystal 3.859 mhz 20pf hc-33 - ECS-38.59-20-2' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X010-ND.
CRYSTAL 2.097152 MHZ 32PF HC-33 - ECS-21-32-2
Order 'crystal 2.097152 mhz 32pf hc-33 - ECS-21-32-2' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X042-ND.
CRYSTAL 1.000 MHZ 13PF HC-33 - ECS-10-13-2
Order 'crystal 1.000 mhz 13pf hc-33 - ECS-10-13-2' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X045-ND.
CRYSTAL 2.4576 MHZ 32PF HC-33 - ECS-24-32-2
Order 'crystal 2.4576 mhz 32pf hc-33 - ECS-24-32-2' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X047-ND.
CRYSTAL 3.000 MHZ PF HC-33 - ECS-30-32-2
Order 'crystal 3.000 mhz pf hc-33 - ECS-30-32-2' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X048-ND.
CRYSTAL 1.8432 MHZ SER 49UA - ECS-18-S-1
Order 'crystal 1.8432 mhz ser 49ua - ECS-18-S-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X002-ND.
CRYSTAL 1.8432 MHZ SER 49UA - ECS-18-S-1X
Order 'crystal 1.8432 mhz ser 49ua - ECS-18-S-1X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X969-ND.
CRYSTAL 2.560 MHZ PF HC-6U - ECS-25.6-32-2P
Order 'crystal 2.560 mhz pf hc-6u - ECS-25.6-32-2P' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X003-ND.
CRYSTAL 2.94912 MHZ PF HC-6U - ECS-29.4-32-2P
Order 'crystal 2.94912 mhz pf hc-6u - ECS-29.4-32-2P' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X014-ND.
CRYSTAL 18.432 MHZ SER 49UA - ECS-184-S-1
Order 'crystal 18.432 mhz ser 49ua - ECS-184-S-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X061-ND.
CRYSTAL 18.432 MHZ SER 49US - ECS-184-S-4X
Order 'crystal 18.432 mhz ser 49us - ECS-184-S-4X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1073-ND.
CRYSTAL 18.432 MHZ SER 49US - ECS-184-S-4
Order 'crystal 18.432 mhz ser 49us - ECS-184-S-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X436-ND.
CRYSTAL 18.432 MHZ SER 49UA - ECS-184-S-1X
Order 'crystal 18.432 mhz ser 49ua - ECS-184-S-1X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X995-ND.
Send this link via E-Mail
Help With This Screen
