11.98135MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-119.8-S-1
CRYSTAL 11.98135 MHZ SER 49UA - ECS-119.8-S-1 - Crystals and Oscillators
| Digi-Key Part Number | X029-ND |
1 10 100 500 1000 5000 |
.40000 .36000 .32000 .28572 .26000 .25000 |
Extended Price
0.40 3.60 32.00 142.86 260.00 1250.00 |
| Manufacturer Part Number | ECS-119.8-S-1 | |||
| Description | CRYSTAL 11.98135 MHZ SER 49UA | |||
| Quantity Available | 948 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 11.98135MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-119.8-S-1
| Technical/Catalog Information | ECS-119.8-S-1 |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 11.98135MHz |
| Load Capacitance | Series |
| Package / Case | HC49/U |
| Packaging | Bulk |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Through Hole |
| Operating Mode | Fundamental |
| Operating Temperature | - |
| Type | Quartz |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 119 8 S 1 ECS1198S1 X029 ND X029ND X029 |
ECS-119.8-S-1 Specification Sheet
CRYSTAL 11.98135 MHZ SER 49UA - ECS-119.8-S-1 (X029-ND) - Crystals and Oscillators
Related parts 11.98135MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-119.8-S-111.98135MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-119.8-S-1
Order 'crystal 11.98135 mhz ser 49ua - ECS-119.8-S-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X029-ND.
10.24MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-102.4-S-1
Order 'crystal 10.240 mhz ser 49ua - ECS-102.4-S-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-102.4-S-1-ND.
44.8MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-448-S-1
Order 'crystal 44.800 mhz ser 49ua - ECS-448-S-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-448-S-1-ND.
1.8432MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-18-S-1
Order 'crystal 1.8432 mhz ser 49ua - ECS-18-S-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X002-ND.
2MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-20-S-1
Order 'crystal 2.000 mhz ser 49ua - ECS-20-S-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X004-ND.
3MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-30-S-1
Order 'crystal 3.000 mhz ser 49ua - ECS-30-S-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X009-ND.
3.579545MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-35-S-1
Order 'crystal 3.579545 mhz ser 49ua - ECS-35-S-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X011-ND.
4.032MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-40.3-S-1
Order 'crystal 4.032 mhz ser 49ua - ECS-40.3-S-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X015-ND.
9.8304MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-98.3-S-1
Order 'crystal 9.8304 mhz ser 49ua - ECS-98.3-S-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X023-ND.
10.738635MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-107.3-S-1
Order 'crystal 10.738635 mhz ser 49ua - ECS-107.3-S-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X024-ND.
11.046MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-110.4-S-1
Order 'crystal 11.046 mhz ser 49ua - ECS-110.4-S-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X025-ND.
6MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-60-S-1
Order 'crystal 6.000 mhz ser 49ua - ECS-60-S-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X026-ND.
11.228MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-112.2-S-1
Order 'crystal 11.228 mhz ser 49ua - ECS-112.2-S-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X028-ND.
12.096MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-121-S-1
Order 'crystal 12.096 mhz ser 49ua - ECS-121-S-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X031-ND.
13.5168MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-135-S-1
Order 'crystal 13.5168 mhz ser 49ua - ECS-135-S-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X032-ND.
Options for 11.98135MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-119.8-S-1
Send this link via E-Mail
Help With This Screen
