CRYSTAL 4.194MHZ 12PF HC-49/UA - ECS-42-12-1 - Crystals, Oscillators
| Digi-Key Part Number | X007-ND |
1 10 100 500 1000 5000 |
.40000 .36000 .32000 .28572 .26000 .25000 |
Extended Price
0.40 3.60 32.00 142.86 260.00 1250.00 |
| Manufacturer Part Number | ECS-42-12-1 | |||
| Description | CRYSTAL 4.194MHZ 12PF HC-49/UA | |||
| Quantity Available | 530 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECS-42-12-1 |
| Vendor | ECS Inc. International |
| Category | Crystals, Oscillators |
| Mounting Type | Through Hole |
| Oscillating Frequency | 4.194304 MHz [Typ] |
| Frequency Tolerance | ±30ppm |
| Load Capacitance | 12.0pF |
| Operating Mode | Fundamental |
| Case Style | HC-49/UA |
| Height | 13.460 mm [Max] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| Length | 11.350 mm [Typ] |
| Width | 4.650 mm [Typ] |
| Aging (First Year) | ±5ppm Max. |
| Drive Level | 100.0 µW [Max] |
| Shunt Capacitance | 7.00 pF [Max] |
| Storage Temperature | -40 °C [Min] |
| Storage Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 42 12 1 ECS42121 X007 ND X007ND X007 |
ECS-42-12-1 Specification Sheet
CRYSTAL 4.194MHZ 12PF HC-49/UA - ECS-42-12-1 (X007-ND) - Crystals, Oscillators
Related parts Crystals, Oscillators:CRYSTAL 4.194MHZ 12PF HC-49/UA - ECS-42-12-1
Order 'crystal 4.194mhz 12pf hc-49/ua - ECS-42-12-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X007-ND.
CRYSTAL 4.194MHZ 12PF HC-49/UA - ECS-42-12-1X
Order 'crystal 4.194mhz 12pf hc-49/ua - ECS-42-12-1X' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X972-ND.
CRYSTAL 6.5536MHZ 12PF HC-49/UA - ECS-65-12-1
Order 'crystal 6.5536mhz 12pf hc-49/ua - ECS-65-12-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X018-ND.
CRYSTAL 2.048MHZ 12PF HC-49/UA - ECS-20.48-12-1
Order 'crystal 2.048mhz 12pf hc-49/ua - ECS-20.48-12-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X098-ND.
CRYSTAL 2.048MHZ 12PF HC-49/UA - ECS-20.48-12-1X
Order 'crystal 2.048mhz 12pf hc-49/ua - ECS-20.48-12-1X' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X1025-ND.
CRYSTAL 6.5536MHZ 12PF HC-49/UA - ECS-65-12-1X
Order 'crystal 6.5536mhz 12pf hc-49/ua - ECS-65-12-1X' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X977-ND.
CRYSTAL 24.00 MHZ 12PF HC-49/US - ECS-240-12-4X
Order 'crystal 24.00 mhz 12pf hc-49/us - ECS-240-12-4X' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1005-ND.
CRYSTAL 2.000MHZ SERIES HC-49/UA - ECS-20-S-1
Order 'crystal 2.000mhz series hc-49/ua - ECS-20-S-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X004-ND.
CRYSTAL 4.000MHZ 20PF HC-49/UA - ECS-40-20-1
Order 'crystal 4.000mhz 20pf hc-49/ua - ECS-40-20-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X006-ND.
CRYSTAL 3.000MHZ SERIES HC-49/UA - ECS-30-S-1
Order 'crystal 3.000mhz series hc-49/ua - ECS-30-S-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X009-ND.
CRYSTAL 3.579545MHZ SER HC-49/UA - ECS-35-S-1
Order 'crystal 3.579545mhz ser hc-49/ua - ECS-35-S-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X011-ND.
CRYSTAL 4.032MHZ SERIES HC-49/UA - ECS-40.3-S-1
Order 'crystal 4.032mhz series hc-49/ua - ECS-40.3-S-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X015-ND.
CRYSTAL 5.185MHZ 32PF HC-49/UA - ECS-52-32-1
Order 'crystal 5.185mhz 32pf hc-49/ua - ECS-52-32-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X016-ND.
CRYSTAL 5.9904MHZ 20PF HC-49/UA - ECS-59.9-20-1
Order 'crystal 5.9904mhz 20pf hc-49/ua - ECS-59.9-20-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X017-ND.
CRYSTAL 7.3728MHZ 20PF HC-49/UA - ECS-73-20-1
Order 'crystal 7.3728mhz 20pf hc-49/ua - ECS-73-20-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X019-ND.
Send this link via E-Mail
Help With This Screen