CABLE 37 COND 10' MULTI RIBBON - AE37M-10-ND - Cables, Wires
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) Assmann Electronics Inc (VA) Flat Cable AE37M-10-ND
| Digi-Key Part Number | AE37M-10-ND |
1 |
28.81000 |
Extended Price
28.81 |
| Manufacturer Part Number | AE37M-10-ND | |||
| Description | CABLE 37 COND 10' MULTI RIBBON | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AE37M-10-ND |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cables, Wires |
| Color | Multiple |
| Wire Gauge | 28 AWG |
| Length | 10.0' (3.05m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 37 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AE37M 10 ND AE37M10ND AE37M 10 ND AE37M10ND AE37M-10 |
AE37M-10-ND Specification Sheet
CABLE 37 COND 10' MULTI RIBBON - AE37M-10-ND (AE37M-10-ND) - Cables, Wires
Related parts Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) Assmann Electronics Inc (VA) Flat Cable AE37M-10-NDCABLE 37 COND 100' MULTI RIBBON - AE37M-100-ND
Order 'cable 37 cond 100' multi ribbon - AE37M-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE37M-100-ND.
CABLE 37 COND 25' MULTI RIBBON - AE37M-25-ND
Order 'cable 37 cond 25' multi ribbon - AE37M-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE37M-25-ND.
CABLE 37 COND 50' MULTI RIBBON - AE37M-50-ND
Order 'cable 37 cond 50' multi ribbon - AE37M-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE37M-50-ND.
CABLE 37 COND 5' MULTI RIBBON - AE37M-5-ND
Order 'cable 37 cond 5' multi ribbon - AE37M-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE37M-5-ND.
CABLE 37 COND 100' GRAY RIBBON - AE37G-100-ND
Order 'cable 37 cond 100' gray ribbon - AE37G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE37G-100-ND.
CABLE 37 COND 25' GRAY RIBBON - AE37G-25-ND
Order 'cable 37 cond 25' gray ribbon - AE37G-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE37G-25-ND.
CABLE 37 COND 50' GRAY RIBBON - AE37G-50-ND
Order 'cable 37 cond 50' gray ribbon - AE37G-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE37G-50-ND.
CABLE 37 COND 5' GRAY RIBBON - AE37G-5-ND
Order 'cable 37 cond 5' gray ribbon - AE37G-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE37G-5-ND.
CABLE 9 COND 100' MULTI RIBBON - AE09M-100-ND
Order 'cable 9 cond 100' multi ribbon - AE09M-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09M-100-ND.
CABLE 9 COND 25' MULTI RIBBON - AE09M-25-ND
Order 'cable 9 cond 25' multi ribbon - AE09M-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09M-25-ND.
CABLE 9 COND 50' MULTI RIBBON - AE09M-50-ND
Order 'cable 9 cond 50' multi ribbon - AE09M-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09M-50-ND.
CABLE 9 COND 5' MULTI RIBBON - AE09M-5-ND
Order 'cable 9 cond 5' multi ribbon - AE09M-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09M-5-ND.
CABLE 14 COND 100' MULTI RIBBON - AE14M-100-ND
Order 'cable 14 cond 100' multi ribbon - AE14M-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14M-100-ND.
CABLE 14 COND 25' MULTI RIBBON - AE14M-25-ND
Order 'cable 14 cond 25' multi ribbon - AE14M-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14M-25-ND.
CABLE 14 COND 50' MULTI RIBBON - AE14M-50-ND
Order 'cable 14 cond 50' multi ribbon - AE14M-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14M-50-ND.
Options for Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) Assmann Electronics Inc (VA) Flat Cable AE37M-10-ND
Send this link via E-Mail
Help With This Screen
