CRYSTAL 32.0000MHZ 18PF CYL - CA-301 32.0000M-C - Crystals and Oscillators
32MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 32.0000M-C
| Digi-Key Part Number | SE3446-ND |
1 10 50 100 500 1000 5000 |
.96000 .80000 .56000 .50400 .46400 .42400 .39200 |
Extended Price
0.96 8.00 28.00 50.40 232.00 424.00 1960.00 |
| Manufacturer Part Number | CA-301 32.0000M-C | |||
| Description | CRYSTAL 32.0000MHZ 18PF CYL | |||
| Quantity Available | 127 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 32MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 32.0000M-C
| Technical/Catalog Information | CA-301 32.0000M-C |
| Vendor | Epson Toyocom Corporation |
| Category | Crystals and Oscillators |
| Frequency | 32MHz |
| Load Capacitance | 18pF |
| Package / Case | Cylinder |
| Packaging | Bulk |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Through Hole |
| Operating Mode | 3rd Overtone |
| Operating Temperature | - |
| Type | Quartz |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CA 301 32 0000M C CA301 320000MC SE3446 ND SE3446ND SE3446 |
CA-301 32.0000M-C Specification Sheet
CRYSTAL 32.0000MHZ 18PF CYL - CA-301 32.0000M-C (SE3446-ND) - Crystals and Oscillators
Related parts 32MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 32.0000M-CCRYSTAL 32.0000MHZ 18PF CYL - CA-301 32.0000M-C:PBFREE
Order 'crystal 32.0000mhz 18pf cyl - CA-301 32.0000M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number CA-30132.0000M-C:PBFREE-ND.
CRYSTAL 32.0000MHZ 18PF CYL - CA-301 32.0000M-C
Order 'crystal 32.0000mhz 18pf cyl - CA-301 32.0000M-C' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3446-ND.
CRYSTAL 10.0000MHZ 18PF CYL - CA-301 10.0000M-C:PBFREE
Order 'crystal 10.0000mhz 18pf cyl - CA-301 10.0000M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3420-ND.
CRYSTAL 10.2400MHZ 18PF CYL - CA-301 10.2400M-C:PBFREE
Order 'crystal 10.2400mhz 18pf cyl - CA-301 10.2400M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3421-ND.
CRYSTAL 10.6244MHZ 18PF CYL - CA-301 10.6244M-C:PBFREE
Order 'crystal 10.6244mhz 18pf cyl - CA-301 10.6244M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number CA-30110.6244M-C:PBFREE-ND.
CRYSTAL 11.0592MHZ 18PF CYL - CA-301 11.0592M-C:PBFREE
Order 'crystal 11.0592mhz 18pf cyl - CA-301 11.0592M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3423-ND.
CRYSTAL 12.0000MHZ 18PF CYL - CA-301 12.0000M-C:PBFREE
Order 'crystal 12.0000mhz 18pf cyl - CA-301 12.0000M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3424-ND.
CRYSTAL 12.0960MHZ 18PF CYL - CA-301 12.0960M-C:PBFREE
Order 'crystal 12.0960mhz 18pf cyl - CA-301 12.0960M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number CA-30112.0960M-C:PBFREE-ND.
CRYSTAL 12.2880MHZ 18PF CYL - CA-301 12.2880M-C:PBFREE
Order 'crystal 12.2880mhz 18pf cyl - CA-301 12.2880M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3426-ND.
CRYSTAL 12.8000MHZ 18PF CYL - CA-301 12.8000M-C
Order 'crystal 12.8000mhz 18pf cyl - CA-301 12.8000M-C' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number CA-301 12.8000M-C-ND.
CRYSTAL 13.5000MHZ 18PF CYL - CA-301 13.5000M-C:PBFREE
Order 'crystal 13.5000mhz 18pf cyl - CA-301 13.5000M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number CA-30113.5000M-C:PBFREE-ND.
CRYSTAL 14.0000MHZ 18PF CYL - CA-301 14.0000M-C:PBFREE
Order 'crystal 14.0000mhz 18pf cyl - CA-301 14.0000M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number CA-30114.0000M-C:PBFREE-ND.
CRYSTAL 14.31818MHZ 18PF CYL - CA-301 14.31818M-C:PBFREE
Order 'crystal 14.31818mhz 18pf cyl - CA-301 14.31818M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3429-ND.
CRYSTAL 14.500MHZ 18PF CYL - CA-301 14.500M-C:PBFREE
Order 'crystal 14.500mhz 18pf cyl - CA-301 14.500M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number CA-30114.500M-C:PBFREE-ND.
CRYSTAL 14.7456MHZ 18PF CYL - CA-301 14.7456M-C:PBFREE
Order 'crystal 14.7456mhz 18pf cyl - CA-301 14.7456M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3431-ND.
Options for 32MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 32.0000M-C
Send this link via E-Mail
Help With This Screen
