Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CRYSTAL 12.0000MHZ 18PF CYL - CA-301 12.0000M-C - Crystals and Oscillators

Digi-Key Part Number SE3424-ND
Price Break
1
10
50
100
500
1000
5000
Unit Price
.96000
.80000
.56000
.50400
.46400
.42400
.39200
Extended Price
0.96
8.00
28.00
50.40
232.00
424.00
1960.00
Manufacturer Part NumberCA-301 12.0000M-C
DescriptionCRYSTAL 12.0000MHZ 18PF CYL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCA-301 12.0000M-C
VendorEpson Toyocom Corporation
CategoryCrystals and Oscillators
Frequency12MHz
Load Capacitance18pF
Package / CaseCylinder
PackagingBulk
Frequency Tolerance±30ppm
Mounting TypeThrough Hole
Operating ModeFundamental
Operating Temperature-20°C ~ 70°C
SeriesCA-301
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CA 301 12 0000M C
CA301 120000MC
SE3424 ND
SE3424ND
SE3424

CA-301 12.0000M-C Specification Sheet

Image of CRYSTAL 12.0000MHZ 18PF CYL - CA-301 12.0000M-C

CRYSTAL 12.0000MHZ 18PF CYL - CA-301 12.0000M-C (SE3424-ND) - Crystals and Oscillators

Related parts Crystals and Oscillators:
CRYSTAL 10.0000MHZ 18PF CYL - CA-301 10.0000M-C:PBFREE
 Order 'crystal 10.0000mhz 18pf cyl - CA-301 10.0000M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SER3420-ND.
CRYSTAL 10.2400MHZ 18PF CYL - CA-301 10.2400M-C:PBFREE
 Order 'crystal 10.2400mhz 18pf cyl - CA-301 10.2400M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SER3421-ND.
CRYSTAL 10.6244MHZ 18PF CYL - CA-301 10.6244M-C:PBFREE
 Order 'crystal 10.6244mhz 18pf cyl - CA-301 10.6244M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number CA-30110.6244M-C:PBFREE-ND.
CRYSTAL 11.0592MHZ 18PF CYL - CA-301 11.0592M-C:PBFREE
 Order 'crystal 11.0592mhz 18pf cyl - CA-301 11.0592M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SER3423-ND.
CRYSTAL 12.0000MHZ 18PF CYL - CA-301 12.0000M-C:PBFREE
 Order 'crystal 12.0000mhz 18pf cyl - CA-301 12.0000M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SER3424-ND.
CRYSTAL 12.0960MHZ 18PF CYL - CA-301 12.0960M-C:PBFREE
 Order 'crystal 12.0960mhz 18pf cyl - CA-301 12.0960M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number CA-30112.0960M-C:PBFREE-ND.
CRYSTAL 12.2880MHZ 18PF CYL - CA-301 12.2880M-C:PBFREE
 Order 'crystal 12.2880mhz 18pf cyl - CA-301 12.2880M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SER3426-ND.
CRYSTAL 12.8000MHZ 18PF CYL - CA-301 12.8000M-C
 Order 'crystal 12.8000mhz 18pf cyl - CA-301 12.8000M-C' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number CA-301 12.8000M-C-ND.
CRYSTAL 13.5000MHZ 18PF CYL - CA-301 13.5000M-C:PBFREE
 Order 'crystal 13.5000mhz 18pf cyl - CA-301 13.5000M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number CA-30113.5000M-C:PBFREE-ND.
CRYSTAL 14.0000MHZ 18PF CYL - CA-301 14.0000M-C:PBFREE
 Order 'crystal 14.0000mhz 18pf cyl - CA-301 14.0000M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number CA-30114.0000M-C:PBFREE-ND.
CRYSTAL 14.31818MHZ 18PF CYL - CA-301 14.31818M-C:PBFREE
 Order 'crystal 14.31818mhz 18pf cyl - CA-301 14.31818M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SER3429-ND.
CRYSTAL 14.500MHZ 18PF CYL - CA-301 14.500M-C:PBFREE
 Order 'crystal 14.500mhz 18pf cyl - CA-301 14.500M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number CA-30114.500M-C:PBFREE-ND.
CRYSTAL 14.7456MHZ 18PF CYL - CA-301 14.7456M-C:PBFREE
 Order 'crystal 14.7456mhz 18pf cyl - CA-301 14.7456M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SER3431-ND.
CRYSTAL 15.000MHZ 18PF CYL - CA-301 15.000M-C:PBFREE
 Order 'crystal 15.000mhz 18pf cyl - CA-301 15.000M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number CA-30115.000M-C:PBFREE-ND.
CRYSTAL 16.0000MHZ 18PF CYL - CA-301 16.0000M-C:PBFREE
 Order 'crystal 16.0000mhz 18pf cyl - CA-301 16.0000M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SER3433-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CRYSTAL 12.0000MHZ 10PF SMD - ABM3B-12.000MHZ-10-1-U-T Next: CRYSTAL 12.0000MHZ 18PF CYL - CA-301 12.0000M-C:PBFREE