CRYSTAL 9.600MHZ 18PF CYL - CA-301 9.600M-C - Crystals and Oscillators
| Digi-Key Part Number | SE3418-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CA-301 9.600M-C | |||
| Description | CRYSTAL 9.600MHZ 18PF CYL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CA-301 9.600M-C |
| Vendor | Epson Toyocom Corporation |
| Category | Crystals and Oscillators |
| Frequency | 9.6MHz |
| Load Capacitance | 18pF |
| Package / Case | Cylinder |
| Packaging | Bulk |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Through Hole |
| Operating Mode | Fundamental |
| Operating Temperature | - |
| Type | Quartz |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CA 301 9 600M C CA301 9600MC SE3418 ND SE3418ND SE3418 |
CA-301 9.600M-C Specification Sheet
CRYSTAL 9.600MHZ 18PF CYL - CA-301 9.600M-C (SE3418-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 9.600MHZ 18PF CYL - CA-301 9.600M-C:PBFREE
Order 'crystal 9.600mhz 18pf cyl - CA-301 9.600M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3418-ND.
CRYSTAL 9.600MHZ 18PF CYL - CA-301 9.600M-C
Order 'crystal 9.600mhz 18pf cyl - CA-301 9.600M-C' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3418-ND.
CRYSTAL 10.0000MHZ 18PF CYL - CA-301 10.0000M-C:PBFREE
Order 'crystal 10.0000mhz 18pf cyl - CA-301 10.0000M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3420-ND.
CRYSTAL 10.2400MHZ 18PF CYL - CA-301 10.2400M-C:PBFREE
Order 'crystal 10.2400mhz 18pf cyl - CA-301 10.2400M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3421-ND.
CRYSTAL 10.6244MHZ 18PF CYL - CA-301 10.6244M-C:PBFREE
Order 'crystal 10.6244mhz 18pf cyl - CA-301 10.6244M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number CA-30110.6244M-C:PBFREE-ND.
CRYSTAL 11.0592MHZ 18PF CYL - CA-301 11.0592M-C:PBFREE
Order 'crystal 11.0592mhz 18pf cyl - CA-301 11.0592M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3423-ND.
CRYSTAL 12.0000MHZ 18PF CYL - CA-301 12.0000M-C:PBFREE
Order 'crystal 12.0000mhz 18pf cyl - CA-301 12.0000M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3424-ND.
CRYSTAL 12.0960MHZ 18PF CYL - CA-301 12.0960M-C:PBFREE
Order 'crystal 12.0960mhz 18pf cyl - CA-301 12.0960M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number CA-30112.0960M-C:PBFREE-ND.
CRYSTAL 12.2880MHZ 18PF CYL - CA-301 12.2880M-C:PBFREE
Order 'crystal 12.2880mhz 18pf cyl - CA-301 12.2880M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3426-ND.
CRYSTAL 12.8000MHZ 18PF CYL - CA-301 12.8000M-C
Order 'crystal 12.8000mhz 18pf cyl - CA-301 12.8000M-C' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number CA-301 12.8000M-C-ND.
CRYSTAL 13.5000MHZ 18PF CYL - CA-301 13.5000M-C:PBFREE
Order 'crystal 13.5000mhz 18pf cyl - CA-301 13.5000M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number CA-30113.5000M-C:PBFREE-ND.
CRYSTAL 14.0000MHZ 18PF CYL - CA-301 14.0000M-C:PBFREE
Order 'crystal 14.0000mhz 18pf cyl - CA-301 14.0000M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number CA-30114.0000M-C:PBFREE-ND.
CRYSTAL 14.31818MHZ 18PF CYL - CA-301 14.31818M-C:PBFREE
Order 'crystal 14.31818mhz 18pf cyl - CA-301 14.31818M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3429-ND.
CRYSTAL 14.500MHZ 18PF CYL - CA-301 14.500M-C:PBFREE
Order 'crystal 14.500mhz 18pf cyl - CA-301 14.500M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number CA-30114.500M-C:PBFREE-ND.
CRYSTAL 14.7456MHZ 18PF CYL - CA-301 14.7456M-C:PBFREE
Order 'crystal 14.7456mhz 18pf cyl - CA-301 14.7456M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3431-ND.
Send this link via E-Mail
Help With This Screen
