7.3728MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 7.372M-C
CRYSTAL 7.3728MHZ 18PF CYL - CA-301 7.372M-C - Crystals and Oscillators
| Digi-Key Part Number | SE3413-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CA-301 7.372M-C | |||
| Description | CRYSTAL 7.3728MHZ 18PF CYL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 7.3728MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 7.372M-C
| Technical/Catalog Information | CA-301 7.372M-C |
| Vendor | Epson Toyocom Corporation |
| Category | Crystals and Oscillators |
| Frequency | 7.3728MHz |
| Load Capacitance | 18pF |
| Package / Case | Cylinder |
| Packaging | Bulk |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Through Hole |
| Operating Mode | Fundamental |
| Operating Temperature | - |
| Type | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CA 301 7 372M C CA301 7372MC SE3413 ND SE3413ND SE3413 |
CRYSTAL 7.3728MHZ 18PF CYL - CA-301 7.372M-C (SE3413-ND) - Crystals and Oscillators
Related parts 7.3728MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 7.372M-C7.3728MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 7.372M-C:PBFREE
Order 'crystal 7.3728mhz 18pf cyl - CA-301 7.372M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3413-ND.
7.3728MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 7.372M-C
Order 'crystal 7.3728mhz 18pf cyl - CA-301 7.372M-C' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3413-ND.
10MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 10.0000M-C:PBFREE
Order 'crystal 10.0000mhz 18pf cyl - CA-301 10.0000M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3420-ND.
10.24MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 10.2400M-C:PBFREE
Order 'crystal 10.2400mhz 18pf cyl - CA-301 10.2400M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3421-ND.
10.6244MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 10.6244M-C:PBFREE
Order 'crystal 10.6244mhz 18pf cyl - CA-301 10.6244M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number CA-30110.6244M-C:PBFREE-ND.
11.0592MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 11.0592M-C:PBFREE
Order 'crystal 11.0592mhz 18pf cyl - CA-301 11.0592M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3423-ND.
12MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 12.0000M-C:PBFREE
Order 'crystal 12.0000mhz 18pf cyl - CA-301 12.0000M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3424-ND.
12.096MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 12.0960M-C:PBFREE
Order 'crystal 12.0960mhz 18pf cyl - CA-301 12.0960M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number CA-30112.0960M-C:PBFREE-ND.
12.288MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 12.2880M-C:PBFREE
Order 'crystal 12.2880mhz 18pf cyl - CA-301 12.2880M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3426-ND.
12.8MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 12.8000M-C
Order 'crystal 12.8000mhz 18pf cyl - CA-301 12.8000M-C' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number CA-301 12.8000M-C-ND.
13.5MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 13.5000M-C:PBFREE
Order 'crystal 13.5000mhz 18pf cyl - CA-301 13.5000M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number CA-30113.5000M-C:PBFREE-ND.
14MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 14.0000M-C:PBFREE
Order 'crystal 14.0000mhz 18pf cyl - CA-301 14.0000M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number CA-30114.0000M-C:PBFREE-ND.
14.31818MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 14.31818M-C:PBFREE
Order 'crystal 14.31818mhz 18pf cyl - CA-301 14.31818M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3429-ND.
14.5MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 14.500M-C:PBFREE
Order 'crystal 14.500mhz 18pf cyl - CA-301 14.500M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number CA-30114.500M-C:PBFREE-ND.
14.7456MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 14.7456M-C:PBFREE
Order 'crystal 14.7456mhz 18pf cyl - CA-301 14.7456M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3431-ND.
Options for 7.3728MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 7.372M-C
Send this link via E-Mail
Help With This Screen
