Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CRYSTAL 111.0000KHZ 11PF CYL - C-2 111.0000K-P

Digi-Key Part Number SE3334-ND
Price Break
1
10
50
100
500
1000
5000
Unit Price
1.47000
1.22500
.87000
.78000
.71000
.65000
.60000
Extended Price
1.47
12.25
43.50
78.00
355.00
650.00
3000.00
Manufacturer Part NumberC-2 111.0000K-P
DescriptionCRYSTAL 111.0000KHZ 11PF CYL
Quantity Available 618
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationC-2 111.0000K-P
VendorEpson Toyocom Corporation
CategoryCrystals and Oscillators
Frequency111kHz
Load Capacitance11pF
Package / CaseCylinder
PackagingBulk
Frequency Tolerance±100ppm
Mounting TypeThrough Hole
Operating ModeFundamental
Operating Temperature-10°C ~ 60°C
SeriesC-2
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C 2 111 0000K P
C2 1110000KP
SE3334 ND
SE3334ND
SE3334

C-2 111.0000K-P Specification Sheet

Image of CRYSTAL 111.0000KHZ 11PF CYL - C-2 111.0000K-P

CRYSTAL 111.0000KHZ 11PF CYL - C-2 111.0000K-P (SE3334-ND)

Related parts:
CRYSTAL 100.0000KHZ 11PF CYL - C-2 100.0000K-P:PBFREE
 Order 'crystal 100.0000khz 11pf cyl - C-2 100.0000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3333-ND.
CRYSTAL 111.0000KHZ 11PF CYL - C-2 111.0000K-P:PBFREE
 Order 'crystal 111.0000khz 11pf cyl - C-2 111.0000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number C-2111.0000K-P:PBFREE-ND.
CRYSTAL 120.0000KHZ 11PF CYL - C-2 120.0000K-P:PBFREE
 Order 'crystal 120.0000khz 11pf cyl - C-2 120.0000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3335-ND.
CRYSTAL 120.8475KHZ 11PF CYL - C-2 120.8475K-P:PBFREE
 Order 'crystal 120.8475khz 11pf cyl - C-2 120.8475K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number C-2120.8475K-P:PBFREE-ND.
CRYSTAL 131.0720KHZ 11PF CYL - C-2 131.0720K-P:PBFREE
 Order 'crystal 131.0720khz 11pf cyl - C-2 131.0720K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3337-ND.
CRYSTAL 149.4750KHZ 11PF CYL - C-2 149.4750K-P:PBFREE
 Order 'crystal 149.4750khz 11pf cyl - C-2 149.4750K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3338-ND.
CRYSTAL 20.0000KHZ 11PF CYL - C-2 20.0000K-P:PBFREE
 Order 'crystal 20.0000khz 11pf cyl - C-2 20.0000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3301-ND.
CRYSTAL 25.6000KHZ 11PF CYL - C-2 25.6000K-P:PBFREE
 Order 'crystal 25.6000khz 11pf cyl - C-2 25.6000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3302-ND.
CRYSTAL 26.6670KHZ 11PF CYL - C-2 26.6670K-P:PBFREE
 Order 'crystal 26.6670khz 11pf cyl - C-2 26.6670K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3303-ND.
CRYSTAL 28.0000KHZ 11PF CYL - C-2 28.0000K-P:PBFREE
 Order 'crystal 28.0000khz 11pf cyl - C-2 28.0000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3304-ND.
CRYSTAL 30.0000KHZ 11PF CYL - C-2 30.0000K-P:PBFREE
 Order 'crystal 30.0000khz 11pf cyl - C-2 30.0000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3305-ND.
CRYSTAL 30.7600KHZ 11PF CYL - C-2 30.7600K-P:PBFREE
 Order 'crystal 30.7600khz 11pf cyl - C-2 30.7600K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number C-230.7600K-P:PBFREE-ND.
CRYSTAL 31.2500KHZ 11PF CYL - C-2 31.2500K-P:PBFREE
 Order 'crystal 31.2500khz 11pf cyl - C-2 31.2500K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3308-ND.
CRYSTAL 31.5000KHZ 11PF CYL - C-2 31.5000K-P:PBFREE
 Order 'crystal 31.5000khz 11pf cyl - C-2 31.5000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number C-231.5000K-P:PBFREE-ND.
CRYSTAL 32.0000KHZ 11PF CYL - C-2 32.0000K-P:PBFREE
 Order 'crystal 32.0000khz 11pf cyl - C-2 32.0000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3310-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CRYSTAL 11.98135MHZ SER HC-49/UA - ECS-119.8-S-1 Next: CRYSTAL 111.0000KHZ 11PF CYL - C-2 111.0000K-P:PBFREE