Keywords:





CRYSTAL 10.2400MHZ 18PF SMD - MA-505 10.2400M-C0 - Crystals and Oscillators

Digi-Key Part Number SE2525CT-ND
Price Break
1
10
50
100
500
Unit Price
1.12000
.96000
.80000
.72000
.64000
Extended Price
1.12
9.60
40.00
72.00
320.00
Manufacturer Part NumberMA-505 10.2400M-C0
DescriptionCRYSTAL 10.2400MHZ 18PF SMD
Quantity Available 51096
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationMA-505 10.2400M-C0
VendorEpson Toyocom Corporation (VA)
CategoryCrystals and Oscillators
Frequency10.24MHz
Load Capacitance18pF
Package / Case13.5mm x 5.1mm
PackagingCut Tape (CT)
Frequency Tolerance±50ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-20°C ~ 70°C
TypeQuartz
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MA 505 10 2400M C0
MA505 102400MC0
SE2525CT ND
SE2525CTND
SE2525CT

MA-505 10.2400M-C0 Specification Sheet

Image of CRYSTAL 10.2400MHZ 18PF SMD - MA-505 10.2400M-C0

CRYSTAL 10.2400MHZ 18PF SMD - MA-505 10.2400M-C0 (SE2525CT-ND) - Crystals and Oscillators

Related parts Crystals and Oscillators :
CRYSTAL 10.2400MHZ 18PF SMD - MA-505 10.2400M-C0:ROHS
 Order 'crystal 10.2400mhz 18pf smd - MA-505 10.2400M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-50510.2400M-C0:ROHS-ND.
CRYSTAL 10.2400MHZ 18PF SMD - MA-505 10.2400M-C0
 Order 'crystal 10.2400mhz 18pf smd - MA-505 10.2400M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2525CT-ND.
CRYSTAL 10.2400MHZ 18PF SMD - MA-505 10.2400M-C0
 Order 'crystal 10.2400mhz 18pf smd - MA-505 10.2400M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2525TR-ND.
CRYSTAL 10.2400MHZ 18PF SMD - MA-505 10.2400M-C0
 Order 'crystal 10.2400mhz 18pf smd - MA-505 10.2400M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2525DKR-ND.
CRYSTAL 10.2400MHZ 18PF SMD - MA-506 10.2400M-C0:ROHS
 Order 'crystal 10.2400mhz 18pf smd - MA-506 10.2400M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-50610.2400M-C0:ROHS-ND.
CRYSTAL 10.2400MHZ 18PF SMD - MA-506 10.2400M-C0
 Order 'crystal 10.2400mhz 18pf smd - MA-506 10.2400M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2625CT-ND.
CRYSTAL 10.2400MHZ 18PF SMD - MA-506 10.2400M-C0
 Order 'crystal 10.2400mhz 18pf smd - MA-506 10.2400M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2625TR-ND.
CRYSTAL 10.2400MHZ 18PF SMD - MA-506 10.2400M-C0
 Order 'crystal 10.2400mhz 18pf smd - MA-506 10.2400M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2625DKR-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-505 10.0000M-C0:ROHS
 Order 'crystal 10.0000mhz 18pf smd - MA-505 10.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2505TR-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-505 11.0592M-C0:ROHS
 Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2506TR-ND.
CRYSTAL 12.0000MHZ 18PF SMD - MA-505 12.0000M-C0:ROHS
 Order 'crystal 12.0000mhz 18pf smd - MA-505 12.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2507TR-ND.
CRYSTAL 14.3180MHZ 18PF SMD - MA-505 14.3180M-C0:ROHS
 Order 'crystal 14.3180mhz 18pf smd - MA-505 14.3180M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2528TR-ND.
CRYSTAL 14.7456MHZ 18PF SMD - MA-505 14.7456M-C0:ROHS
 Order 'crystal 14.7456mhz 18pf smd - MA-505 14.7456M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2529TR-ND.
CRYSTAL 16.0000MHZ 18PF SMD - MA-505 16.0000M-C0:ROHS
 Order 'crystal 16.0000mhz 18pf smd - MA-505 16.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2508TR-ND.
CRYSTAL 18.4320MHZ 18PF SMD - MA-505 18.4320M-C0:ROHS
 Order 'crystal 18.4320mhz 18pf smd - MA-505 18.4320M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2533TR-ND.

Send this link via E-Mail
Help With This Screen

CRYSTAL 10.2400MHZ 18PF SMD - MA-505 10.2400M-C0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CRYSTAL 10.2400MHZ 18PF CYL - CA-301 10.2400M-C:PBFREE Next: CRYSTAL 10.2400MHZ 18PF SMD - MA-505 10.2400M-C0
CRYSTAL 10.2400MHZ 18PF SMD - MA-505 10.2400M-C0