CABLE 26 COND 25' MULTI RIBBON - AE26M-25-ND - Cables, Wires
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) Assmann Electronics Inc (VA) Flat Cable AE26M-25-ND
| Digi-Key Part Number | AE26M-25-ND |
1 |
44.48000 |
Extended Price
44.48 |
| Manufacturer Part Number | AE26M-25-ND | |||
| Description | CABLE 26 COND 25' MULTI RIBBON | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AE26M-25-ND |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cables, Wires |
| Color | Multiple |
| Wire Gauge | 28 AWG |
| Length | 25.0' (7.62m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 26 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AE26M 25 ND AE26M25ND AE26M 25 ND AE26M25ND AE26M-25 |
AE26M-25-ND Specification Sheet
CABLE 26 COND 25' MULTI RIBBON - AE26M-25-ND (AE26M-25-ND) - Cables, Wires
Related parts Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) Assmann Electronics Inc (VA) Flat Cable AE26M-25-NDCABLE 26 COND 100' MULTI RIBBON - AE26M-100-ND
Order 'cable 26 cond 100' multi ribbon - AE26M-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE26M-100-ND.
CABLE 26 COND 10' MULTI RIBBON - AE26M-10-ND
Order 'cable 26 cond 10' multi ribbon - AE26M-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE26M-10-ND.
CABLE 26 COND 50' MULTI RIBBON - AE26M-50-ND
Order 'cable 26 cond 50' multi ribbon - AE26M-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE26M-50-ND.
CABLE 26 COND 5' MULTI RIBBON - AE26M-5-ND
Order 'cable 26 cond 5' multi ribbon - AE26M-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE26M-5-ND.
CABLE 26 COND 25' MULTI RIBBON - AE26M-25-ND
Order 'cable 26 cond 25' multi ribbon - AE26M-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE26M-25-ND.
CABLE 26 COND 100' GRAY RIBBON - AE26G-100-ND
Order 'cable 26 cond 100' gray ribbon - AE26G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE26G-100-ND.
CABLE 26 COND 10' GRAY RIBBON - AE26G-10-ND
Order 'cable 26 cond 10' gray ribbon - AE26G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE26G-10-ND.
CABLE 26 COND 50' GRAY RIBBON - AE26G-50-ND
Order 'cable 26 cond 50' gray ribbon - AE26G-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE26G-50-ND.
CABLE 26 COND 5' GRAY RIBBON - AE26G-5-ND
Order 'cable 26 cond 5' gray ribbon - AE26G-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE26G-5-ND.
CABLE 26 COND 300' MULTI RIBBON - AWG28-26/F/300
Order 'cable 26 cond 300' multi ribbon - AWG28-26/F/300' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE26M-300-ND.
CABLE 9 COND 100' MULTI RIBBON - AE09M-100-ND
Order 'cable 9 cond 100' multi ribbon - AE09M-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09M-100-ND.
CABLE 9 COND 10' MULTI RIBBON - AE09M-10-ND
Order 'cable 9 cond 10' multi ribbon - AE09M-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09M-10-ND.
CABLE 9 COND 50' MULTI RIBBON - AE09M-50-ND
Order 'cable 9 cond 50' multi ribbon - AE09M-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09M-50-ND.
CABLE 9 COND 5' MULTI RIBBON - AE09M-5-ND
Order 'cable 9 cond 5' multi ribbon - AE09M-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09M-5-ND.
CABLE 10 COND 100' MULTI RIBBON - AE10M-100-ND
Order 'cable 10 cond 100' multi ribbon - AE10M-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10M-100-ND.
Options for Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) Assmann Electronics Inc (VA) Flat Cable AE26M-25-ND
Send this link via E-Mail
Help With This Screen
