CRYSTAL 11.0592MHZ 18PF SMD - MA-505 11.0592M-C0 - Crystals and Oscillators
11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 11.0592M-C0
| Digi-Key Part Number | SE2506CT-ND |
1 10 50 100 500 |
1.12000 .96000 .80000 .72000 .64000 |
Extended Price
1.12 9.60 40.00 72.00 320.00 |
| Manufacturer Part Number | MA-505 11.0592M-C0 | |||
| Description | CRYSTAL 11.0592MHZ 18PF SMD | |||
| Quantity Available | 2351 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 11.0592M-C0
| Technical/Catalog Information | MA-505 11.0592M-C0 |
| Vendor | Epson Toyocom Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 11.0592MHz |
| Load Capacitance | 18pF |
| Package / Case | 13.5mm x 5.1mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MA 505 11 0592M C0 MA505 110592MC0 SE2506CT ND SE2506CTND SE2506CT |
MA-505 11.0592M-C0 Specification Sheet
CRYSTAL 11.0592MHZ 18PF SMD - MA-505 11.0592M-C0 (SE2506CT-ND) - Crystals and Oscillators
Related parts 11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 11.0592M-C0CRYSTAL 11.0592MHZ 18PF SMD - MA-505 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2506TR-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-505 11.0592M-C0
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2506CT-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-505 11.0592M-C0
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2506TR-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-505 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2506CT-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-505 11.0592M-C0
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2506DKR-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-505 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2506DKR-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-506 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2606TR-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-506 11.0592M-C0
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2606CT-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-506 11.0592M-C0
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2606TR-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-506 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2606CT-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-506 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2606DKR-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-506 11.0592M-C0
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2606DKR-ND.
CRYSTAL 11.0592MHZ 22PF SMD - MA-505 11.0592M-D3
Order 'crystal 11.0592mhz 22pf smd - MA-505 11.0592M-D3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-505 11.0592M-D3-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-505 10.0000M-C0:ROHS
Order 'crystal 10.0000mhz 18pf smd - MA-505 10.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2505TR-ND.
CRYSTAL 10.2400MHZ 18PF SMD - MA-505 10.2400M-C0:ROHS
Order 'crystal 10.2400mhz 18pf smd - MA-505 10.2400M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-50510.2400M-C0:ROHS-ND.
Options for 11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-505 11.0592M-C0
Send this link via E-Mail
Help With This Screen
