CRYSTAL QUARTZ SMALL OSC - NJU6366BF1-TE1 - Crystals and Oscillators
| Digi-Key Part Number | NJU6366BF1-TE1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NJU6366BF1-TE1 | |||
| Description | CRYSTAL QUARTZ SMALL OSC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NJU6366BF1-TE1 |
| Vendor | NJR |
| Category | Crystals and Oscillators |
| Frequency | 50MHz |
| Package / Case | 6-MTP |
| Packaging | - |
| Supply Voltage | 2 V ~ 5.5 V |
| Type | Standard |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | - |
| Supply Current | 10mA |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NJU6366BF1 TE1 NJU6366BF1TE1 |
NJU6366BF1-TE1 Specification Sheet
CRYSTAL QUARTZ SMALL OSC - NJU6366BF1-TE1 (NJU6366BF1-TE1-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL QUARTZ SMALL OSC - NJU6366BF1-TE1
Order 'crystal quartz small osc - NJU6366BF1-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU6366BF1-TE1-ND.
CRYSTAL QUARTZ OSC SMALL - NJU6366CF1-TE1
Order 'crystal quartz osc small - NJU6366CF1-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU6366CF1-TE1-ND.
CRYSTAL QUARTZ OSC SMALL - NJU6368AF1-TE1#
Order 'crystal quartz osc small - NJU6368AF1-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU6368AF1-TE1#-ND.
CRYSTAL 32.768 KHZ CYL 12.5PF - CFS145-32.768KDZF
Order 'crystal 32.768 khz cyl 12.5pf - CFS145-32.768KDZF' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-1003-ND.
CRYSTAL 32.768 KHZ SMD 12.5PF - CM201-32.768KDZFT
Order 'crystal 32.768 khz smd 12.5pf - CM201-32.768KDZFT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-1005-1-ND.
CRYSTAL 32.768 KHZ SMD 12.5PF - CM201-32.768KDZFT
Order 'crystal 32.768 khz smd 12.5pf - CM201-32.768KDZFT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-1005-2-ND.
CRYSTAL 32.768 KHZ SMD 12.5PF - CM202-32.768KDZFT
Order 'crystal 32.768 khz smd 12.5pf - CM202-32.768KDZFT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-1006-1-ND.
CRYSTAL 32.768 KHZ SMD 12.5PF - CM202-32.768KDZFT
Order 'crystal 32.768 khz smd 12.5pf - CM202-32.768KDZFT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-1006-2-ND.
CRYSTAL 32.768 KHZ SMD 12.5PF - CM100S32.768KDZFT
Order 'crystal 32.768 khz smd 12.5pf - CM100S32.768KDZFT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-1007-1-ND.
CRYSTAL 32.768 KHZ SMD 12.5PF - CM100S32.768KDZFT
Order 'crystal 32.768 khz smd 12.5pf - CM100S32.768KDZFT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-1007-2-ND.
CRYSTAL 3.579545 MHZ CYL TYPE - CSA310-3.579545MABJ
Order 'crystal 3.579545 mhz cyl type - CSA310-3.579545MABJ' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-1008-ND.
CRYSTAL 3.6864 MHZ CYL TYPE - CSA310-3.6864MABJ
Order 'crystal 3.6864 mhz cyl type - CSA310-3.6864MABJ' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-1009-ND.
CRYSTAL 4.000 MHZ CYL TYPE - CSA310-4.000MABJ
Order 'crystal 4.000 mhz cyl type - CSA310-4.000MABJ' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-1010-ND.
CRYSTAL 32.768 KHZ 6PF SMD - CM155-32.768KDZBTR
Order 'crystal 32.768 khz 6pf smd - CM155-32.768KDZBTR' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-2033-1-ND.
CRYSTAL 32.768 KHZ 6PF SMD - CM155-32.768KDZBTR
Order 'crystal 32.768 khz 6pf smd - CM155-32.768KDZBTR' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-2033-2-ND.
Send this link via E-Mail
Help With This Screen
