7.94888MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 7.9488M-B
CRYST SMT 7.94888MHZ +-PPM VAL16 - MA-506 7.9488M-B - Crystals and Oscillators
| Digi-Key Part Number | MA-506 7.9488M-B-ND |
1600 |
.53000 |
Extended Price
848.00 |
| Manufacturer Part Number | MA-506 7.9488M-B | |||
| Description | CRYST SMT 7.94888MHZ +-PPM VAL16 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA-506 7.9488M-B |
| Vendor | Epson Toyocom Corporation |
| Category | Crystals and Oscillators |
| Frequency | 7.94888MHz |
| Load Capacitance | 16pF |
| Package / Case | 13.5mm x 5.1mm |
| Packaging | Bulk |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
MA 506 7 9488M B MA506 79488MB |
MA-506 7.9488M-B Specification Sheet
CRYST SMT 7.94888MHZ +-PPM VAL16 - MA-506 7.9488M-B (MA-506 7.9488M-B-ND) - Crystals and Oscillators
Related parts 7.94888MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 7.9488M-B7.94888MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 7.9488M-B
Order 'cryst smt 7.94888mhz +-ppm val16 - MA-506 7.9488M-B' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-506 7.9488M-B-ND.
10MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 10.0000M-C0:ROHS
Order 'crystal 10.0000mhz 18pf smd - MA-506 10.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2605TR-ND.
10.24MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 10.2400M-C0:ROHS
Order 'crystal 10.2400mhz 18pf smd - MA-506 10.2400M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-50610.2400M-C0:ROHS-ND.
11MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 11.0000M-C0:ROHS
Order 'crystal 11.0000mhz 18pf smd - MA-506 11.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-50611.0000M-C0:ROHS-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2606TR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 12.0000M-C0:ROHS
Order 'crystal 12.0000mhz 18pf smd - MA-506 12.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2607TR-ND.
12.288MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 12.2880M-C0:ROHS
Order 'crystal 12.2880mhz 18pf smd - MA-506 12.2880M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2627TR-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 14.31818M-C0:ROHS
Order 'crystal 14.31818mhz 18pf smd - MA-506 14.31818M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2628TR-ND.
14.7456MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 14.7456M-C0:ROHS
Order 'crystal 14.7456mhz 18pf smd - MA-506 14.7456M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2629TR-ND.
15MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 15.0000M-C0:ROHS
Order 'crystal 15.0000mhz 18pf smd - MA-506 15.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-50615.0000M-C0:ROHS-ND.
16MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 16.0000M-C0:ROHS
Order 'crystal 16.0000mhz 18pf smd - MA-506 16.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2608TR-ND.
16.257MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 16.2570M-C0:ROHS
Order 'crystal 16.2570mhz 18pf smd - MA-506 16.2570M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-50616.2570M-C0:ROHS-ND.
16.576MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 16.576M-G
Order 'crystal 16.576mhz 20pf smd - MA-506 16.576M-G' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-506 16.576M-G-ND.
18MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 18.0000M-C0:ROHS
Order 'crystal 18.0000mhz 18pf smd - MA-506 18.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2632TR-ND.
18.432MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 18.4320M-C0:ROHS
Order 'crystal 18.4320mhz 18pf smd - MA-506 18.4320M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2633TR-ND.
Options for 7.94888MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 7.9488M-B
Send this link via E-Mail
Help With This Screen
