CRYSTAL 10.2400MHZ 18PF SMD - MA-506 10.2400M-C0:ROHS
| Digi-Key Part Number | MA-50610.2400M-C0:ROHS-ND |
1000 |
.48000 |
Extended Price
480.00 |
| Manufacturer Part Number | MA-506 10.2400M-C0:ROHS | |||
| Description | CRYSTAL 10.2400MHZ 18PF SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA-506 10.2400M-C0:ROHS |
| Vendor | Epson Toyocom Corporation |
| Category | Crystals and Oscillators |
| Frequency | 10.240MHz |
| Load Capacitance | 18pF |
| Package / Case | 13.5mm x 5.1mm |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Series | MA-506 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA 506 10 2400M C0:ROHS MA506 102400MC0:ROHS MA 50610 2400M C0:ROHS ND MA506102400MC0:ROHSND MA-50610.2400M-C0:ROHS |
MA-506 10.2400M-C0:ROHS Specification Sheet
CRYSTAL 10.2400MHZ 18PF SMD - MA-506 10.2400M-C0:ROHS (MA-50610.2400M-C0:ROHS-ND)
Related parts:CRYSTAL 10.0000MHZ 18PF SMD - MA-506 10.0000M-C0:ROHS
Order 'crystal 10.0000mhz 18pf smd - MA-506 10.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2605TR-ND.
CRYSTAL 10.2400MHZ 18PF SMD - MA-506 10.2400M-C0:ROHS
Order 'crystal 10.2400mhz 18pf smd - MA-506 10.2400M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-50610.2400M-C0:ROHS-ND.
CRYSTAL 11.0000MHZ 18PF SMD - MA-506 11.0000M-C0:ROHS
Order 'crystal 11.0000mhz 18pf smd - MA-506 11.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-50611.0000M-C0:ROHS-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-506 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-506 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2606TR-ND.
CRYSTAL 12.0000MHZ 18PF SMD - MA-506 12.0000M-C0:ROHS
Order 'crystal 12.0000mhz 18pf smd - MA-506 12.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2607TR-ND.
CRYSTAL 12.2880MHZ 18PF SMD - MA-506 12.2880M-C0:ROHS
Order 'crystal 12.2880mhz 18pf smd - MA-506 12.2880M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2627TR-ND.
CRYSTAL 14.31818MHZ 18PF SMD - MA-506 14.31818M-C0:ROHS
Order 'crystal 14.31818mhz 18pf smd - MA-506 14.31818M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2628TR-ND.
CRYSTAL 14.7456MHZ 18PF SMD - MA-506 14.7456M-C0:ROHS
Order 'crystal 14.7456mhz 18pf smd - MA-506 14.7456M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2629TR-ND.
CRYSTAL 15.0000MHZ 18PF SMD - MA-506 15.0000M-C0:ROHS
Order 'crystal 15.0000mhz 18pf smd - MA-506 15.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-50615.0000M-C0:ROHS-ND.
CRYSTAL 16.0000MHZ 18PF SMD - MA-506 16.0000M-C0:ROHS
Order 'crystal 16.0000mhz 18pf smd - MA-506 16.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2608TR-ND.
CRYSTAL 16.2570MHZ 18PF SMD - MA-506 16.2570M-C0:ROHS
Order 'crystal 16.2570mhz 18pf smd - MA-506 16.2570M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-50616.2570M-C0:ROHS-ND.
CRYSTAL 18.0000MHZ 18PF SMD - MA-506 18.0000M-C0:ROHS
Order 'crystal 18.0000mhz 18pf smd - MA-506 18.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2632TR-ND.
CRYSTAL 18.4320MHZ 18PF SMD - MA-506 18.4320M-C0:ROHS
Order 'crystal 18.4320mhz 18pf smd - MA-506 18.4320M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2633TR-ND.
CRYSTAL 19.6608MHZ 18PF SMD - MA-506 19.6608M-C0:ROHS
Order 'crystal 19.6608mhz 18pf smd - MA-506 19.6608M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-50619.6608M-C0:ROHS-ND.
CRYSTAL 20.0000MHZ 18PF SMD - MA-506 20.0000M-C0:ROHS
Order 'crystal 20.0000mhz 18pf smd - MA-506 20.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2609TR-ND.
Send this link via E-Mail
Help With This Screen