CRYSTAL 25.0000MHZ 18 PF SMD - MA-505 25.0000M50X-C3
| Digi-Key Part Number | MA-505 25.0000M50X-C3-ND |
250 |
.98400 |
Extended Price
246.00 |
| Manufacturer Part Number | MA-505 25.0000M50X-C3 | |||
| Description | CRYSTAL 25.0000MHZ 18 PF SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA-505 25.0000M50X-C3 |
| Vendor | Epson Toyocom Corporation |
| Category | Crystals and Oscillators |
| Frequency | 25.000MHz |
| Load Capacitance | 18pF |
| Package / Case | 13.5mm x 5.1mm |
| Packaging | Bulk |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Series | MA-505 |
| Other Names |
MA 505 25 0000M50X C3 MA505 250000M50XC3 |
MA-505 25.0000M50X-C3 Specification Sheet
CRYSTAL 25.0000MHZ 18 PF SMD - MA-505 25.0000M50X-C3 (MA-505 25.0000M50X-C3-ND)
Related parts:CRYSTAL 14.7456MHZ 18 PF SMD - MA-505 14.7456M50X-C3
Order 'crystal 14.7456mhz 18 pf smd - MA-505 14.7456M50X-C3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-505 14.7456M50X-C3-ND.
CRYSTAL 25.0000MHZ 18 PF SMD - MA-505 25.0000M50X-C3
Order 'crystal 25.0000mhz 18 pf smd - MA-505 25.0000M50X-C3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-505 25.0000M50X-C3-ND.
CRYSTAL 10.0000MHZ 18PF SMD - MA-505 10.0000M-C0:ROHS
Order 'crystal 10.0000mhz 18pf smd - MA-505 10.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2505TR-ND.
CRYSTAL 10.2400MHZ 18PF SMD - MA-505 10.2400M-C0:ROHS
Order 'crystal 10.2400mhz 18pf smd - MA-505 10.2400M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-50510.2400M-C0:ROHS-ND.
CRYSTAL 11.0592MHZ 18PF SMD - MA-505 11.0592M-C0:ROHS
Order 'crystal 11.0592mhz 18pf smd - MA-505 11.0592M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2506TR-ND.
CRYSTAL 12.0000MHZ 18PF SMD - MA-505 12.0000M-C0:ROHS
Order 'crystal 12.0000mhz 18pf smd - MA-505 12.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2507TR-ND.
CRYSTAL 14.3180MHZ 18PF SMD - MA-505 14.3180M-C0:ROHS
Order 'crystal 14.3180mhz 18pf smd - MA-505 14.3180M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2528TR-ND.
CRYSTAL 14.7456MHZ 18PF SMD - MA-505 14.7456M-C0:ROHS
Order 'crystal 14.7456mhz 18pf smd - MA-505 14.7456M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2529TR-ND.
CRYSTAL 16.0000MHZ 18PF SMD - MA-505 16.0000M-C0:ROHS
Order 'crystal 16.0000mhz 18pf smd - MA-505 16.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2508TR-ND.
CRYSTAL 18.4320MHZ 18PF SMD - MA-505 18.4320M-C0:ROHS
Order 'crystal 18.4320mhz 18pf smd - MA-505 18.4320M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2533TR-ND.
CRYSTAL 19.6600MHZ 18PF SMD - MA-505 19.6600M-C0:ROHS
Order 'crystal 19.6600mhz 18pf smd - MA-505 19.6600M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2535TR-ND.
CRYSTAL 20.0000MHZ 18PF SMD - MA-505 20.0000M-C0:ROHS
Order 'crystal 20.0000mhz 18pf smd - MA-505 20.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2509TR-ND.
CRYSTAL 24.0000MHZ 18PF SMD - MA-505 24.0000M-C0:ROHS
Order 'crystal 24.0000mhz 18pf smd - MA-505 24.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2510TR-ND.
CRYSTAL 24.5760MHZ 18PF SMD - MA-505 24.5760M-C0:ROHS
Order 'crystal 24.5760mhz 18pf smd - MA-505 24.5760M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2538TR-ND.
CRYSTAL 25.0000MHZ 18PF SMD - MA-505 25.0000M-C0:ROHS
Order 'crystal 25.0000mhz 18pf smd - MA-505 25.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2539TR-ND.
Send this link via E-Mail
Help With This Screen