CRYSTAL 1.8432 MHZ 32PF 49U - ECS-18-32-1 - Crystals and Oscillators
| Digi-Key Part Number | ECS-18-32-1-ND |
200 |
1.50000 |
Extended Price
300.00 |
| Manufacturer Part Number | ECS-18-32-1 | |||
| Description | CRYSTAL 1.8432 MHZ 32PF 49U | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECS-18-32-1 |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 1.8432MHz |
| Load Capacitance | 32pF |
| Package / Case | HC49/U |
| Packaging | Bulk |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Through Hole |
| Operating Mode | Fundamental |
| Operating Temperature | - |
| Type | Quartz |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 18 32 1 ECS18321 |
ECS-18-32-1 Specification Sheet
CRYSTAL 1.8432 MHZ 32PF 49U - ECS-18-32-1 (ECS-18-32-1-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 1.8432 MHZ 32PF 49U - ECS-18-32-1
Order 'crystal 1.8432 mhz 32pf 49u - ECS-18-32-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-18-32-1-ND.
CRYSTAL 5.185 MHZ 32PF 49UA - ECS-52-32-1
Order 'crystal 5.185 mhz 32pf 49ua - ECS-52-32-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X016-ND.
CRYSTAL 12.000 MHZ 32PF 49UA - ECS-120-32-1
Order 'crystal 12.000 mhz 32pf 49ua - ECS-120-32-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X030-ND.
CRYSTAL 6.144 MHZ 32PF 49UA - ECS-61-32-1
Order 'crystal 6.144 mhz 32pf 49ua - ECS-61-32-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X054-ND.
CRYSTAL 2.4576 MHZ 32PF 49UA - ECS-24-32-1
Order 'crystal 2.4576 mhz 32pf 49ua - ECS-24-32-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X069-ND.
CRYSTAL 6.000 MHZ 32PF 49UA - ECS-60-32-1
Order 'crystal 6.000 mhz 32pf 49ua - ECS-60-32-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X086-ND.
CRYSTAL 8.00 MHZ 32PF 49UA - ECS-80-32-1
Order 'crystal 8.00 mhz 32pf 49ua - ECS-80-32-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X137-ND.
CRYSTAL 11.0592 MHZ 32PF 49UA - ECS-110.5-32-1
Order 'crystal 11.0592 mhz 32pf 49ua - ECS-110.5-32-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X139-ND.
CRYSTAL 11.0592 MHZ 32PF XTEMP - ECS-110.5-32-4DN
Order 'crystal 11.0592 mhz 32pf xtemp - ECS-110.5-32-4DN' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-110.5-32-4DN-ND.
CRYSTAL 1.8432 MHZ SER 49UA - ECS-18-S-1
Order 'crystal 1.8432 mhz ser 49ua - ECS-18-S-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X002-ND.
CRYSTAL 4.433 MHZ 32PF 49UA - ECS-44-32-2P
Order 'crystal 4.433 mhz 32pf 49ua - ECS-44-32-2P' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X034-ND.
CRYSTAL 1.8432 MHZ 13PF 49UA - ECS-18-13-1
Order 'crystal 1.8432 mhz 13pf 49ua - ECS-18-13-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X067-ND.
CRYSTAL 2.4576 MHZ 32PF 49UA - ECS-24-32-1X
Order 'crystal 2.4576 mhz 32pf 49ua - ECS-24-32-1X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1002-ND.
CRYSTAL 6.000 MHZ 32PF 49UA - ECS-60-32-1X
Order 'crystal 6.000 mhz 32pf 49ua - ECS-60-32-1X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1016-ND.
CRYSTAL 8.00 MHZ 32PF 49UA - ECS-80-32-1X
Order 'crystal 8.00 mhz 32pf 49ua - ECS-80-32-1X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1028-ND.
Send this link via E-Mail
Help With This Screen
