CRYSTAL 10.240 MHZ SER 49UA - ECS-102.4-S-1
| Digi-Key Part Number | ECS-102.4-S-1-ND |
1000 |
.57600 |
Extended Price
576.00 |
| Manufacturer Part Number | ECS-102.4-S-1 | |||
| Description | CRYSTAL 10.240 MHZ SER 49UA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECS-102.4-S-1 |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 10.240MHz |
| Load Capacitance | 16pF |
| Package / Case | HC49/U |
| Packaging | Bulk |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Through Hole |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Series | HC-49U |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 102 4 S 1 ECS1024S1 |
ECS-102.4-S-1 Specification Sheet
CRYSTAL 10.240 MHZ SER 49UA - ECS-102.4-S-1 (ECS-102.4-S-1-ND)
Related parts:CRYSTAL 10.240 MHZ SER 49UA - ECS-102.4-S-1
Order 'crystal 10.240 mhz ser 49ua - ECS-102.4-S-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-102.4-S-1-ND.
CRYSTAL 73.66979 MHZ SER 49 - ECS-736.69-S-1-30T
Order 'crystal 73.66979 mhz ser 49 - ECS-736.69-S-1-30T' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-736.69-S-130T-ND.
CRYSTAL 75.957292 MHZ SER 49 - ECS-759.57-S-1-30T
Order 'crystal 75.957292 mhz ser 49 - ECS-759.57-S-1-30T' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-759.57-S-130T-ND.
CRYSTAL 1.000 MHZ 13PF 49UA - ECS-10-13-1H
Order 'crystal 1.000 mhz 13pf 49ua - ECS-10-13-1H' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X066B-ND.
CRYSTAL 24.00014 MHZ 18PF 49UA - ECS-240.001-18-1
Order 'crystal 24.00014 mhz 18pf 49ua - ECS-240.001-18-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X149-ND.
CRYSTAL 1.00 MHZ SER SMD - ECS-10-8-14
Order 'crystal 1.00 mhz ser smd - ECS-10-8-14' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X804-ND.
CRYSTAL 1.000 MHZ 13PF 49UA - ECS-10-13-1XH
Order 'crystal 1.000 mhz 13pf 49ua - ECS-10-13-1XH' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X999-ND.
CRYSTAL 48.000 MHZ 20PF 49UA - ECS-480-20-1
Order 'crystal 48.000 mhz 20pf 49ua - ECS-480-20-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC943-ND.
CRYSTAL 44.800MHZ SER HC/49UA - ECS-448-S-1
Order 'crystal 44.800mhz ser hc/49ua - ECS-448-S-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number ECS-448-S-1-ND.
CRYSTAL 1.8432 MHZ 32PF HC49U - ECS-18-32-1
Order 'crystal 1.8432 mhz 32pf hc49u - ECS-18-32-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number ECS-18-32-1-ND.
CRYSTAL 76.121875 MHZ 49 PKG - ECS-761.21-S-1-30T
Order 'crystal 76.121875 mhz 49 pkg - ECS-761.21-S-1-30T' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-761.21-S-130T-ND.
CRYSTAL 24.000MHZ 20PF HC-49/UA - ECS-240-20-1
Order 'crystal 24.000mhz 20pf hc-49/ua - ECS-240-20-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X037-ND.
CRYSTAL 1.0MHZ 13PF HC-49/UA - ECS-10-13-1
Order 'crystal 1.0mhz 13pf hc-49/ua - ECS-10-13-1' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X066-ND.
CRYSTAL 24.000MHZ 16PF HC-49/US - ECS-240-16-4
Order 'crystal 24.000mhz 16pf hc-49/us - ECS-240-16-4' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X441-ND.
CRYSTAL 24.000MHZ 20PF HC-49/US - ECS-240-20-4
Order 'crystal 24.000mhz 20pf hc-49/us - ECS-240-20-4' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X442-ND.
Send this link via E-Mail
Help With This Screen