CRYSTAL 10.0 MHZ 18PF 49 INS - ECS-100-18-4B - Crystals and Oscillators
10MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-100-18-4B
| Digi-Key Part Number | ECS-100-18-4B-ND |
1000 |
.25000 |
Extended Price
250.00 |
| Manufacturer Part Number | ECS-100-18-4B | |||
| Description | CRYSTAL 10.0 MHZ 18PF 49 INS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-100-18-4B |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 10MHz |
| Load Capacitance | 18pF |
| Package / Case | HC49/US |
| Packaging | Bulk |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Through Hole |
| Operating Mode | Fundamental |
| Operating Temperature | - |
| Type | Tuning Fork |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
ECS 100 18 4B ECS100184B |
CRYSTAL 10.0 MHZ 18PF 49 INS - ECS-100-18-4B (ECS-100-18-4B-ND) - Crystals and Oscillators
Related parts 10MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-100-18-4BCRYSTAL 10.0 MHZ 18PF 49 INS - ECS-100-18-4B
Order 'crystal 10.0 mhz 18pf 49 ins - ECS-100-18-4B' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-100-18-4B-ND.
CRYSTAL 27.00 MHZ 18PF FUND SMD - ECS-270-18-5PX-F-TR
Order 'crystal 27.00 mhz 18pf fund smd - ECS-270-18-5PX-F-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1002CT-ND.
CRYSTAL 27.00 MHZ 18PF FUND SMD - ECS-270-18-5PX-F-TR
Order 'crystal 27.00 mhz 18pf fund smd - ECS-270-18-5PX-F-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1002TR-ND.
CRYSTAL 27.00 MHZ 18PF FUND SMD - ECS-270-18-5PX-F-TR
Order 'crystal 27.00 mhz 18pf fund smd - ECS-270-18-5PX-F-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1002DKR-ND.
CRYSTAL 10.000 MHZ 18PF 49US - ECS-100-18-4X
Order 'crystal 10.000 mhz 18pf 49us - ECS-100-18-4X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1080-ND.
CRYSTAL 10.000 MHZ 18PF 49US - ECS-100-18-4
Order 'crystal 10.000 mhz 18pf 49us - ECS-100-18-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X443-ND.
CRYSTAL 10.000 MHZ 18PF CYL - ECS-100-18-9X
Order 'crystal 10.000 mhz 18pf cyl - ECS-100-18-9X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1378-ND.
CRYSTAL 10.000 MHZ 18PF CYL - ECS-100-18-9
Order 'crystal 10.000 mhz 18pf cyl - ECS-100-18-9' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC953-ND.
CRYSTAL 3.6864 MHZ 18PF 49UA - ECS-36-18-1
Order 'crystal 3.6864 mhz 18pf 49ua - ECS-36-18-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X071-ND.
CRYSTAL 12.960 MHZ 18PF 49US - ECS-129.6-18-4
Order 'crystal 12.960 mhz 18pf 49us - ECS-129.6-18-4' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X097-ND.
CRYSTAL 3.6864 MHZ 18PF 49UA - ECS-36-18-1X
Order 'crystal 3.6864 mhz 18pf 49ua - ECS-36-18-1X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1004-ND.
CRYSTAL 8.00 MHZ 18PF 49UA - ECS-80-18-1
Order 'crystal 8.00 mhz 18pf 49ua - ECS-80-18-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X100-ND.
CRYSTAL 8.00 MHZ 18PF 49UA - ECS-80-18-1X
Order 'crystal 8.00 mhz 18pf 49ua - ECS-80-18-1X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1027-ND.
CRYSTAL 18.432 MHZ 18PF 49UA - ECS-184-18-1X
Order 'crystal 18.432 mhz 18pf 49ua - ECS-184-18-1X' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1035-ND.
CRYSTAL 25.000 MHZ 18PF 49US - ECS-250-18-4X-F
Order 'crystal 25.000 mhz 18pf 49us - ECS-250-18-4X-F' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1041-ND.
Options for 10MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-100-18-4B
Send this link via E-Mail
Help With This Screen
