CRYSTAL 18.432MHZ LOW PRO SMD - XL-1C-18.4320 - Crystals and Oscillators
| Digi-Key Part Number | CW404CT-ND |
1 10 100 |
4.73000 3.93800 3.15000 |
Extended Price
4.73 39.38 315.00 |
| Manufacturer Part Number | XL-1C-18.4320 | |||
| Description | CRYSTAL 18.432MHZ LOW PRO SMD | |||
| Quantity Available | 942 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XL-1C-18.4320 |
| Vendor | Connor-Winfield (VA) |
| Category | Crystals and Oscillators |
| Frequency | 18.432MHz |
| Load Capacitance | 16pF |
| Package / Case | 7.6mm x 5.1mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 60°C |
| Type | Quartz |
| Mfr Reel Diameter | 10" (254mm) |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XL 1C 18 4320 XL1C184320 CW404CT ND CW404CTND CW404CT |
XL-1C-18.4320 Specification Sheet
CRYSTAL 18.432MHZ LOW PRO SMD - XL-1C-18.4320 (CW404CT-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 18.432MHZ LOW PRO SMD - XL-1C-18.4320
Order 'crystal 18.432mhz low pro smd - XL-1C-18.4320' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW404CT-ND.
CRYSTAL 18.432MHZ LOW PRO SMD - XL-1C-18.4320
Order 'crystal 18.432mhz low pro smd - XL-1C-18.4320' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW404TR-ND.
CRYSTAL 29.4912MHZ LOW PRO SMD - XL-1C-29.4912
Order 'crystal 29.4912mhz low pro smd - XL-1C-29.4912' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW407-ND.
CRYSTAL 44.2368MHZ LOW PRO SMD - XL-1C-44.2368
Order 'crystal 44.2368mhz low pro smd - XL-1C-44.2368' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW409-ND.
CRYSTAL 50MHZ LOW PRO SMD - XL-1C-50.0000
Order 'crystal 50mhz low pro smd - XL-1C-50.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW410-ND.
CRYSTAL 10MHZ LOW PROFILE SMD - XL-1C-10.0000
Order 'crystal 10mhz low profile smd - XL-1C-10.0000' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW401CT-ND.
CRYSTAL 12MHZ LOW PROFILE SMD - XL-1C-12.0000
Order 'crystal 12mhz low profile smd - XL-1C-12.0000' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW402CT-ND.
CRYSTAL 16MHZ LOW PROFILE SMD - XL-1C-16.0000
Order 'crystal 16mhz low profile smd - XL-1C-16.0000' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW403CT-ND.
CRYSTAL 20MHZ LOW PROFILE SMD - XL-1C-20.0000
Order 'crystal 20mhz low profile smd - XL-1C-20.0000' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW405CT-ND.
CRYSTAL 20MHZ LOW PROFILE SMD - XL-1C-20.0000
Order 'crystal 20mhz low profile smd - XL-1C-20.0000' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW405DKR-ND.
CRYSTAL 40MHZ LOW PROFILE SMD - XL-1C-40.0000
Order 'crystal 40mhz low profile smd - XL-1C-40.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW408-ND.
CRYSTAL 10MHZ LOW PROFILE SMD - XL-1C-10.0000
Order 'crystal 10mhz low profile smd - XL-1C-10.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW401TR-ND.
CRYSTAL 12MHZ LOW PROFILE SMD - XL-1C-12.0000
Order 'crystal 12mhz low profile smd - XL-1C-12.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW402TR-ND.
CRYSTAL 16MHZ LOW PROFILE SMD - XL-1C-16.0000
Order 'crystal 16mhz low profile smd - XL-1C-16.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW403TR-ND.
CRYSTAL 20MHZ LOW PROFILE SMD - XL-1C-20.0000
Order 'crystal 20mhz low profile smd - XL-1C-20.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW405TR-ND.
Send this link via E-Mail
Help With This Screen
