CRYSTAL 16MHZ LOW PROFILE SMD - XL-1C-16.0000 - Crystals, Oscillators
| Digi-Key Part Number | CW403-ND |
1 10 100 500 1000 5000 |
4.73000 3.93800 3.15000 2.53750 2.36250 2.18750 |
Extended Price
4.73 39.38 315.00 1268.75 2362.50 10937.50 |
| Manufacturer Part Number | XL-1C-16.0000 | |||
| Description | CRYSTAL 16MHZ LOW PROFILE SMD | |||
| Quantity Available | 1293 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XL-1C-16.0000 |
| Vendor | Connor-Winfield |
| Category | Crystals, Oscillators |
| Mounting Type | Surface (SMD, SMT) |
| Oscillating Frequency | 16.000000 MHz [Typ] |
| Frequency Tolerance | ±50ppm |
| Load Capacitance | 16.0pF |
| Operating Mode | Fundamental |
| Case Style | 5 x 7 |
| Height | 1.770 mm [Max] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 65 °C [Max] |
| Packaging | Bulk |
| Length | 7.620 mm [Typ] |
| Width | 5.080 mm [Typ] |
| Drive Level | 1.0 mW [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XL 1C 16 0000 XL1C160000 CW403 ND CW403ND CW403 |
XL-1C-16.0000 Specification Sheet
CRYSTAL 16MHZ LOW PROFILE SMD - XL-1C-16.0000 (CW403-ND) - Crystals, Oscillators
Related parts Crystals, Oscillators:CRYSTAL 16MHZ LOW PROFILE SMD - XL-1C-16.0000
Order 'crystal 16mhz low profile smd - XL-1C-16.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW403-ND.
CRYSTAL 10MHZ LOW PROFILE SMD - XL-1C-10.0000
Order 'crystal 10mhz low profile smd - XL-1C-10.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW401-ND.
CRYSTAL 12MHZ LOW PROFILE SMD - XL-1C-12.0000
Order 'crystal 12mhz low profile smd - XL-1C-12.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW402-ND.
CRYSTAL 40MHZ LOW PROFILE SMD - XL-1C-40.0000
Order 'crystal 40mhz low profile smd - XL-1C-40.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW408-ND.
CRYSTAL 20 MHZ LOW PROFILE SMD - XL-1C-20.0000
Order 'crystal 20 mhz low profile smd - XL-1C-20.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW405-ND.
CRYSTAL 18.432MHZ LOW PRO SMD - XL-1C-18.4320
Order 'crystal 18.432mhz low pro smd - XL-1C-18.4320' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW404-ND.
CRYSTAL 29.4912MHZ LOW PRO SMD - XL-1C-29.4912
Order 'crystal 29.4912mhz low pro smd - XL-1C-29.4912' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW407-ND.
CRYSTAL 44.2368MHZ LOW PRO SMD - XL-1C-44.2368
Order 'crystal 44.2368mhz low pro smd - XL-1C-44.2368' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW409-ND.
CRYSTAL 50MHZ LOW PRO SMD - XL-1C-50.0000
Order 'crystal 50mhz low pro smd - XL-1C-50.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW410-ND.
CRYSTAL 16MHZ METAL CASE SMD - XM-1-16.0000
Order 'crystal 16mhz metal case smd - XM-1-16.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW423-ND.
CRYSTAL 10.245 MHZ 16PF SMD - ECS-102.45-16-5PX-TR
Order 'crystal 10.245 mhz 16pf smd - ECS-102.45-16-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1004CT-ND.
CRYSTAL 10.245 MHZ 16PF SMD - ECS-102.45-16-5PX-TR
Order 'crystal 10.245 mhz 16pf smd - ECS-102.45-16-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1004TR-ND.
CRYSTAL 16MHZ 7.2PF 3.2X2.5 SMD - NX3225SA-16.000000MHZ-B3
Order 'crystal 16mhz 7.2pf 3.2x2.5 smd - NX3225SA-16.000000MHZ-B3' online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1099-1-ND.
CRYSTAL 16MHZ 7.2PF 3.2X2.5 SMD - NX3225SA-16.000000MHZ-B3
Order 'crystal 16mhz 7.2pf 3.2x2.5 smd - NX3225SA-16.000000MHZ-B3' online from Digi-Key. Manufactured by NDK. Digi-Key part number 644-1099-2-ND.
CRYSTAL 16MHZ 7.2PF 3.2X2.5 SMD - NX3225SA-16.000000MHZ-B3
Order 'crystal 16mhz 7.2pf 3.2x2.5 smd - NX3225SA-16.000000MHZ-B3' online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1099-6-ND.
Send this link via E-Mail
Help With This Screen