CRYSTAL 9.600000 MHZ 20PF SMD - 407F35E009M6000 - Crystals and Oscillators
9.6MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls (VA) 407F35E009M6000
| Digi-Key Part Number | CTX680DKR-ND |
1 10 50 100 500 |
1.59000 1.37500 1.20560 .95180 .80370 |
Extended Price
1.59 13.75 60.28 95.18 401.85 |
| Manufacturer Part Number | 407F35E009M6000 | |||
| Description | CRYSTAL 9.600000 MHZ 20PF SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 407F35E009M6000 |
| Vendor | CTS-Frequency Controls (VA) |
| Category | Crystals and Oscillators |
| Frequency | 9.6MHz |
| Load Capacitance | 20pF |
| Package / Case | 7.0mm x 5.0mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
407F35E009M6000 407F35E009M6000 CTX680DKR ND CTX680DKRND CTX680DKR |
407F35E009M6000 Specification Sheet
CRYSTAL 9.600000 MHZ 20PF SMD - 407F35E009M6000 (CTX680DKR-ND) - Crystals and Oscillators
Related parts 9.6MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls (VA) 407F35E009M6000CRYSTAL 9.600000 MHZ 20PF SMD - 407F35E009M6000
Order 'crystal 9.600000 mhz 20pf smd - 407F35E009M6000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX680CT-ND.
CRYSTAL 9.600000 MHZ 20PF SMD - 407F35E009M6000
Order 'crystal 9.600000 mhz 20pf smd - 407F35E009M6000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX680DKR-ND.
CRYSTAL 9.600000 MHZ 20PF SMD - 407F35E009M6000
Order 'crystal 9.600000 mhz 20pf smd - 407F35E009M6000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX680TR-ND.
CRYSTAL 12.500000 MHZ 20PF SMD - 407F35E012M5000
Order 'crystal 12.500000 mhz 20pf smd - 407F35E012M5000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX681CT-ND.
CRYSTAL 16.384000 MHZ 20PF SMD - 407F35E016M3840
Order 'crystal 16.384000 mhz 20pf smd - 407F35E016M3840' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX682CT-ND.
CRYSTAL 16.670000 MHZ 20PF SMD - 407F35E016M6700
Order 'crystal 16.670000 mhz 20pf smd - 407F35E016M6700' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX683CT-ND.
CRYSTAL 22.118400 MHZ 20PF SMD - 407F35E022M1184
Order 'crystal 22.118400 mhz 20pf smd - 407F35E022M1184' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX684CT-ND.
CRYSTAL 29.491200 MHZ 20PF SMD - 407F35E029M4912
Order 'crystal 29.491200 mhz 20pf smd - 407F35E029M4912' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX685CT-ND.
CRYSTAL 36.000000 MHZ 20PF SMD - 407F35E036M0000
Order 'crystal 36.000000 mhz 20pf smd - 407F35E036M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX686CT-ND.
CRYSTAL 44.736000 MHZ 20PF SMD - 407F35E044M7360
Order 'crystal 44.736000 mhz 20pf smd - 407F35E044M7360' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX687CT-ND.
CRYSTAL 50.000000 MHZ 20PF SMD - 407T35E050M0000
Order 'crystal 50.000000 mhz 20pf smd - 407T35E050M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX688CT-ND.
CRYSTAL 13.000 MHZ 20PF SMD - 403C35E13M00000
Order 'crystal 13.000 mhz 20pf smd - 403C35E13M00000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX731CT-ND.
CRYSTAL 16.000 MHZ 20PF SMD - 403C11E16M00000
Order 'crystal 16.000 mhz 20pf smd - 403C11E16M00000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX732CT-ND.
CRYSTAL 26.000 MHZ 20PF SMD - 403C35E26M00000
Order 'crystal 26.000 mhz 20pf smd - 403C35E26M00000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX733CT-ND.
CRYSTAL 27.000 MHZ 20PF SMD - 403C35E27M00000
Order 'crystal 27.000 mhz 20pf smd - 403C35E27M00000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX734CT-ND.
Options for 9.6MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls (VA) 407F35E009M6000
Send this link via E-Mail
Help With This Screen
