13.225MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls (VA) 406C35B13M22500
CRYSTAL 13.225000 MHZ 13PF SMD - 406C35B13M22500
| Digi-Key Part Number | CTX663CT-ND |
1 10 50 100 500 |
2.16000 1.87500 1.64440 1.29830 1.09630 |
Extended Price
2.16 18.75 82.22 129.83 548.15 |
| Manufacturer Part Number | 406C35B13M22500 | |||
| Description | CRYSTAL 13.225000 MHZ 13PF SMD | |||
| Quantity Available | 9184 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 406C35B13M22500 |
| Vendor | CTS-Frequency Controls (VA) |
| Category | Crystals and Oscillators |
| Frequency | 13.225MHz |
| Load Capacitance | 13pF |
| Package / Case | 6.0mm x 3.5mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
406C35B13M22500 406C35B13M22500 CTX663CT ND CTX663CTND CTX663CT |
CRYSTAL 13.225000 MHZ 13PF SMD - 406C35B13M22500 (CTX663CT-ND)
Related parts 13.225MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls (VA) 406C35B13M2250013.225MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls (VA) 406C35B13M22500
Order 'crystal 13.225000 mhz 13pf smd - 406C35B13M22500' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX663CT-ND.
13.225MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls (VA) 406C35B13M22500
Order 'crystal 13.225000 mhz 13pf smd - 406C35B13M22500' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX663DKR-ND.
13.225MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls 406C35B13M22500
Order 'crystal 13.225000 mhz 13pf smd - 406C35B13M22500' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX663TR-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls (VA) 405C35B11M05920
Order 'crystal 11.059200 mhz 13pf smd - 405C35B11M05920' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX638CT-ND.
12MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls (VA) 405C35B12M00000
Order 'crystal 12.000000 mhz 13pf smd - 405C35B12M00000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX639CT-ND.
12.8MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls (VA) 405C35B12M80000
Order 'crystal 12.800000 mhz 13pf smd - 405C35B12M80000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX640CT-ND.
13MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls (VA) 405C35B13M00000
Order 'crystal 13.000000 mhz 13pf smd - 405C35B13M00000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX641CT-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls (VA) 405C35B14M31818
Order 'crystal 14.318180 mhz 13pf smd - 405C35B14M31818' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX642CT-ND.
14.4MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls (VA) 405C35B14M40000
Order 'crystal 14.400000 mhz 13pf smd - 405C35B14M40000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX643CT-ND.
14.7456MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls (VA) 405C35B14M74560
Order 'crystal 14.745600 mhz 13pf smd - 405C35B14M74560' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX644CT-ND.
15.36MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls (VA) 405C35B15M36000
Order 'crystal 15.360000 mhz 13pf smd - 405C35B15M36000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX645CT-ND.
16MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls (VA) 405C35B16M00000
Order 'crystal 16.000000 mhz 13pf smd - 405C35B16M00000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX646CT-ND.
16.368MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls (VA) 405C35B16M36800
Order 'crystal 16.368000 mhz 13pf smd - 405C35B16M36800' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX647CT-ND.
19.2MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls (VA) 405C35B19M20000
Order 'crystal 19.200000 mhz 13pf smd - 405C35B19M20000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX648CT-ND.
19.68MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls (VA) 405C35B19M68000
Order 'crystal 19.680000 mhz 13pf smd - 405C35B19M68000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX649CT-ND.
Options for 13.225MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls (VA) 406C35B13M22500
Send this link via E-Mail
Help With This Screen
