CRYSTAL 13.000000 MHZ 13PF SMD - 406C35B13M00000
| Digi-Key Part Number | CTX662TR-ND |
1000 5000 10000 |
.83700 .76700 .72100 |
Extended Price
837.00 3835.00 7210.00 |
| Manufacturer Part Number | 406C35B13M00000 | |||
| Description | CRYSTAL 13.000000 MHZ 13PF SMD | |||
| Quantity Available | 27000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 406C35B13M00000 |
| Vendor | CTS Corp. |
| Category | Crystals, Oscillators |
| Mounting Type | Surface (SMD, SMT) |
| Oscillating Frequency | 13.000000 MHz [Typ] |
| Frequency Tolerance | ±30ppm |
| Load Capacitance | 13.0pF |
| Operating Mode | Fundamental |
| Case Style | 3.5 x 6 |
| Height | 1.200 mm [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Length | 6.000 mm [Typ] |
| Width | 3.500 mm [Typ] |
| Drive Level | 100.0 µW [Max] |
| Drive Level | 25.0 µW [Typ] |
| Equivalent Series Resistance (ESR) | 60.000 Ohms [Max] |
| Has Digi-Reel | TRUE |
| Shunt Capacitance | 4.00 pF [Max] |
| Shunt Capacitance | 2.50 pF [Typ] |
| T&R Reel Size | Tape & Reel, 7" |
| T&R Tape Material | Plastic |
| T&R Tape Width | 12.00 mm [Typ] |
| T073 Catalog Page | 1274 [Nom] |
| Storage Temperature | -55 °C [Min] |
| Storage Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
406C35B13M00000 406C35B13M00000 CTX662TR ND CTX662TRND CTX662TR |
406C35B13M00000 Specification Sheet
CRYSTAL 13.000000 MHZ 13PF SMD - 406C35B13M00000 (CTX662TR-ND)
Related parts:CRYSTAL 13.000000 MHZ 13PF SMD - 406C35B13M00000
Order 'crystal 13.000000 mhz 13pf smd - 406C35B13M00000' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX662CT-ND.
CRYSTAL 13.000000 MHZ 13PF SMD - 406C35B13M00000
Order 'crystal 13.000000 mhz 13pf smd - 406C35B13M00000' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX662DKR-ND.
CRYSTAL 13.000000 MHZ 13PF SMD - 406C35B13M00000
Order 'crystal 13.000000 mhz 13pf smd - 406C35B13M00000' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX662TR-ND.
CRYSTAL 11.059200 MHZ 13PF SMD - 405C35B11M05920
Order 'crystal 11.059200 mhz 13pf smd - 405C35B11M05920' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX638CT-ND.
CRYSTAL 11.059200 MHZ 13PF SMD - 405C35B11M05920
Order 'crystal 11.059200 mhz 13pf smd - 405C35B11M05920' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX638DKR-ND.
CRYSTAL 11.059200 MHZ 13PF SMD - 405C35B11M05920
Order 'crystal 11.059200 mhz 13pf smd - 405C35B11M05920' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX638TR-ND.
CRYSTAL 12.000000 MHZ 13PF SMD - 405C35B12M00000
Order 'crystal 12.000000 mhz 13pf smd - 405C35B12M00000' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX639CT-ND.
CRYSTAL 12.000000 MHZ 13PF SMD - 405C35B12M00000
Order 'crystal 12.000000 mhz 13pf smd - 405C35B12M00000' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX639DKR-ND.
CRYSTAL 12.000000 MHZ 13PF SMD - 405C35B12M00000
Order 'crystal 12.000000 mhz 13pf smd - 405C35B12M00000' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX639TR-ND.
CRYSTAL 12.800000 MHZ 13PF SMD - 405C35B12M80000
Order 'crystal 12.800000 mhz 13pf smd - 405C35B12M80000' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX640CT-ND.
CRYSTAL 12.800000 MHZ 13PF SMD - 405C35B12M80000
Order 'crystal 12.800000 mhz 13pf smd - 405C35B12M80000' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX640DKR-ND.
CRYSTAL 12.800000 MHZ 13PF SMD - 405C35B12M80000
Order 'crystal 12.800000 mhz 13pf smd - 405C35B12M80000' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX640TR-ND.
CRYSTAL 13.000000 MHZ 13PF SMD - 405C35B13M00000
Order 'crystal 13.000000 mhz 13pf smd - 405C35B13M00000' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX641CT-ND.
CRYSTAL 13.000000 MHZ 13PF SMD - 405C35B13M00000
Order 'crystal 13.000000 mhz 13pf smd - 405C35B13M00000' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX641DKR-ND.
CRYSTAL 13.000000 MHZ 13PF SMD - 405C35B13M00000
Order 'crystal 13.000000 mhz 13pf smd - 405C35B13M00000' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX641TR-ND.
Send this link via E-Mail
Help With This Screen