CRYSTAL 13.000000 MHZ 13PF SMD - 405C35B13M00000 - Crystals, Oscillators
| Digi-Key Part Number | CTX641CT-ND |
1 10 100 500 |
1.95000 1.55700 1.29750 .86154 |
Extended Price
1.95 15.57 129.75 430.77 |
| Manufacturer Part Number | 405C35B13M00000 | |||
| Description | CRYSTAL 13.000000 MHZ 13PF SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 405C35B13M00000 |
| Vendor | CTS Corp. |
| Category | Crystals, Oscillators |
| Mounting Type | Surface (SMD, SMT) |
| Oscillating Frequency | 13.000000 MHz [Typ] |
| Frequency Tolerance | ±30ppm |
| Load Capacitance | 13.0pF |
| Operating Mode | Fundamental |
| Case Style | 3.2 x 5 |
| Height | 0.900 mm [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Cut Tape |
| Length | 5.000 mm [Typ] |
| Width | 3.200 mm [Typ] |
| Drive Level | 100.0 µW [Max] |
| Drive Level | 25.0 µW [Typ] |
| Equivalent Series Resistance (ESR) | 50.000 Ohms [Max] |
| Has Digi-Reel | TRUE |
| Shunt Capacitance | 7.00 pF [Max] |
| Shunt Capacitance | 3.00 pF [Typ] |
| T073 Catalog Page | 1274 [Nom] |
| Storage Temperature | -55 °C [Min] |
| Storage Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
405C35B13M00000 405C35B13M00000 CTX641CT ND CTX641CTND CTX641CT |
405C35B13M00000 Specification Sheet
CRYSTAL 13.000000 MHZ 13PF SMD - 405C35B13M00000 (CTX641CT-ND) - Crystals, Oscillators
Related parts Crystals, Oscillators:CRYSTAL 13.000000 MHZ 13PF SMD - 405C35B13M00000
Order 'crystal 13.000000 mhz 13pf smd - 405C35B13M00000' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX641CT-ND.
CRYSTAL 13.000000 MHZ 13PF SMD - 405C35B13M00000
Order 'crystal 13.000000 mhz 13pf smd - 405C35B13M00000' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX641DKR-ND.
CRYSTAL 13.000000 MHZ 13PF SMD - 405C35B13M00000
Order 'crystal 13.000000 mhz 13pf smd - 405C35B13M00000' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX641TR-ND.
CRYSTAL 11.059200 MHZ 13PF SMD - 405C35B11M05920
Order 'crystal 11.059200 mhz 13pf smd - 405C35B11M05920' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX638CT-ND.
CRYSTAL 11.059200 MHZ 13PF SMD - 405C35B11M05920
Order 'crystal 11.059200 mhz 13pf smd - 405C35B11M05920' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX638DKR-ND.
CRYSTAL 11.059200 MHZ 13PF SMD - 405C35B11M05920
Order 'crystal 11.059200 mhz 13pf smd - 405C35B11M05920' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX638TR-ND.
CRYSTAL 12.000000 MHZ 13PF SMD - 405C35B12M00000
Order 'crystal 12.000000 mhz 13pf smd - 405C35B12M00000' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX639CT-ND.
CRYSTAL 12.000000 MHZ 13PF SMD - 405C35B12M00000
Order 'crystal 12.000000 mhz 13pf smd - 405C35B12M00000' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX639DKR-ND.
CRYSTAL 12.000000 MHZ 13PF SMD - 405C35B12M00000
Order 'crystal 12.000000 mhz 13pf smd - 405C35B12M00000' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX639TR-ND.
CRYSTAL 12.800000 MHZ 13PF SMD - 405C35B12M80000
Order 'crystal 12.800000 mhz 13pf smd - 405C35B12M80000' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX640CT-ND.
CRYSTAL 12.800000 MHZ 13PF SMD - 405C35B12M80000
Order 'crystal 12.800000 mhz 13pf smd - 405C35B12M80000' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX640DKR-ND.
CRYSTAL 12.800000 MHZ 13PF SMD - 405C35B12M80000
Order 'crystal 12.800000 mhz 13pf smd - 405C35B12M80000' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX640TR-ND.
CRYSTAL 14.318180 MHZ 13PF SMD - 405C35B14M31818
Order 'crystal 14.318180 mhz 13pf smd - 405C35B14M31818' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX642CT-ND.
CRYSTAL 14.318180 MHZ 13PF SMD - 405C35B14M31818
Order 'crystal 14.318180 mhz 13pf smd - 405C35B14M31818' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX642DKR-ND.
CRYSTAL 14.318180 MHZ 13PF SMD - 405C35B14M31818
Order 'crystal 14.318180 mhz 13pf smd - 405C35B14M31818' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CTX642TR-ND.
Send this link via E-Mail
Help With This Screen