14.31818MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls ATP143SM
CRYSTAL 14.31818 MHZ SERIES SMT - ATP143SM - Crystals and Oscillators
| Digi-Key Part Number | CTX613-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ATP143SM | |||
| Description | CRYSTAL 14.31818 MHZ SERIES SMT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATP143SM |
| Vendor | CTS-Frequency Controls |
| Category | Crystals and Oscillators |
| Frequency | 14.31818MHz |
| Load Capacitance | Series |
| Package / Case | 13.0mm x 5.0mm |
| Packaging | Bulk |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | - |
| Type | Quartz |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
ATP143SM ATP143SM CTX613 ND CTX613ND CTX613 |
ATP143SM Specification Sheet
CRYSTAL 14.31818 MHZ SERIES SMT - ATP143SM (CTX613-ND) - Crystals and Oscillators
Related parts 14.31818MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls ATP143SM14.31818MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls ATP143SM
Order 'crystal 14.31818 mhz series smt - ATP143SM' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX613-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls ATS143SM
Order 'crystal 14.31818 mhz series smt - ATS143SM' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX512-ND.
14.31818MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls ATS143SM-T
Order 'crystal 14.31818 mhz series smt - ATS143SM-T' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX512TR-ND.
14.31818MHz Crystal Crystal And Oscillator Through Hole CTS-Frequency Controls MP143
Order 'crystal 14.31818 mhz series - MP143' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX088-ND.
14.31818MHz Crystal Crystal And Oscillator Through Hole CTS-Frequency Controls ATS143
Order 'crystal 14.31818 mhz series res - ATS143' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX412-ND.
10MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls ATS100SM
Order 'crystal 10.0000 mhz series smt - ATS100SM' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX508-ND.
10MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls ATS100SM-T
Order 'crystal 10.0000 mhz series smt - ATS100SM-T' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX508TR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls ATS120SM
Order 'crystal 12.0000 mhz series smt - ATS120SM' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX510-ND.
12MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls ATS120SM-T
Order 'crystal 12.0000 mhz series smt - ATS120SM-T' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX510TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls ATS160SM
Order 'crystal 16.0000 mhz series smt - ATS160SM' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX514-ND.
16MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls ATS160SM-T
Order 'crystal 16.0000 mhz series smt - ATS160SM-T' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX514TR-ND.
20MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls ATS200SM
Order 'crystal 20.0000 mhz series smt - ATS200SM' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX515-ND.
20MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls ATS200SM-T
Order 'crystal 20.0000 mhz series smt - ATS200SM-T' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX515TR-ND.
24.576MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls ATS245SM
Order 'crystal 24.5760 mhz series smt - ATS245SM' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX517-ND.
24.576MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls ATS245SM-T
Order 'crystal 24.5760 mhz series smt - ATS245SM-T' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX517TR-ND.
Options for 14.31818MHz Crystal Crystal And Oscillator Surface Mount CTS-Frequency Controls ATP143SM
Send this link via E-Mail
Help With This Screen
