CRYSTAL 14.31818 MHZ SERIES RES - ATS143 - Crystals and Oscillators
14.31818MHz Crystal Crystal And Oscillator Through Hole CTS-Frequency Controls ATS143
| Digi-Key Part Number | CTX412-ND |
1 10 50 100 500 750 1000 2500 5000 |
.75000 .64200 .53500 .42800 .35524 .32100 .29960 .28890 .27820 |
Extended Price
0.75 6.42 26.75 42.80 177.62 240.75 299.60 722.25 1391.00 |
| Manufacturer Part Number | ATS143 | |||
| Description | CRYSTAL 14.31818 MHZ SERIES RES | |||
| Quantity Available | 431 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS143 |
| Vendor | CTS-Frequency Controls |
| Category | Crystals and Oscillators |
| Frequency | 14.31818MHz |
| Load Capacitance | Series |
| Package / Case | HC49/US |
| Packaging | Bulk |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Through Hole |
| Operating Mode | Fundamental |
| Operating Temperature | - |
| Type | Quartz |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS143 ATS143 CTX412 ND CTX412ND CTX412 |
ATS143 Specification Sheet
CRYSTAL 14.31818 MHZ SERIES RES - ATS143 (CTX412-ND) - Crystals and Oscillators
Related parts 14.31818MHz Crystal Crystal And Oscillator Through Hole CTS-Frequency Controls ATS143CRYSTAL 14.31818 MHZ SERIES RES - ATS143
Order 'crystal 14.31818 mhz series res - ATS143' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX412-ND.
CRYSTAL 14.31818 MHZ SERIES - MP143
Order 'crystal 14.31818 mhz series - MP143' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX088-ND.
CRYSTAL 10.0000 MHZ SERIES RES - ATS100
Order 'crystal 10.0000 mhz series res - ATS100' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX408-ND.
CRYSTAL 12.0000 MHZ SERIES RES - ATS120
Order 'crystal 12.0000 mhz series res - ATS120' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX410-ND.
CRYSTAL 16.0000 MHZ SERIES RES - ATS160
Order 'crystal 16.0000 mhz series res - ATS160' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX414-ND.
CRYSTAL 20.0000 MHZ SERIES RES - ATS200
Order 'crystal 20.0000 mhz series res - ATS200' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX416-ND.
CRYSTAL 24.5760 MHZ SERIES RES - ATS245
Order 'crystal 24.5760 mhz series res - ATS245' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX418-ND.
CRYSTAL 25.0000 MHZ SERIES RES - ATS250
Order 'crystal 25.0000 mhz series res - ATS250' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX419-ND.
CRYSTAL 14.31818 MHZ SERIES SMT - ATS143SM
Order 'crystal 14.31818 mhz series smt - ATS143SM' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX512-ND.
CRYSTAL 14.31818 MHZ SERIES SMT - ATS143SM-T
Order 'crystal 14.31818 mhz series smt - ATS143SM-T' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX512TR-ND.
CRYSTAL 14.31818 MHZ SERIES SMT - ATP143SM
Order 'crystal 14.31818 mhz series smt - ATP143SM' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX613-ND.
CRYSTAL 5.0688 MHZ SERIES - MP050
Order 'crystal 5.0688 mhz series - MP050' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX052-ND.
CRYSTAL 8.000 MHZ SERIES - MP080
Order 'crystal 8.000 mhz series - MP080' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX056-ND.
CRYSTAL 10.000 MHZ SERIES - MP100
Order 'crystal 10.000 mhz series - MP100' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX057-ND.
CRYSTAL 12.000 MHZ SERIES - MP120
Order 'crystal 12.000 mhz series - MP120' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX058-ND.
Options for 14.31818MHz Crystal Crystal And Oscillator Through Hole CTS-Frequency Controls ATS143
Send this link via E-Mail
Help With This Screen
