CRYSTAL 1.8432 MHZ 13PF - MP018S - Crystals and Oscillators
1.8432MHz Crystal Crystal And Oscillator Through Hole CTS-Frequency Controls MP018S
| Digi-Key Part Number | CTX067-ND |
1 10 50 100 500 750 1000 2500 5000 |
1.83000 1.57200 1.31000 1.04800 .86984 .78600 .73360 .70740 .68120 |
Extended Price
1.83 15.72 65.50 104.80 434.92 589.50 733.60 1768.50 3406.00 |
| Manufacturer Part Number | MP018S | |||
| Description | CRYSTAL 1.8432 MHZ 13PF | |||
| Quantity Available | 2294 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MP018S |
| Vendor | CTS-Frequency Controls |
| Category | Crystals and Oscillators |
| Frequency | 1.8432MHz |
| Load Capacitance | 13pF |
| Package / Case | HC49 |
| Packaging | Bulk |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Through Hole |
| Operating Mode | Fundamental |
| Operating Temperature | - |
| Type | Quartz |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MP018S MP018S CTX067 ND CTX067ND CTX067 |
MP018S Specification Sheet
CRYSTAL 1.8432 MHZ 13PF - MP018S (CTX067-ND) - Crystals and Oscillators
Related parts 1.8432MHz Crystal Crystal And Oscillator Through Hole CTS-Frequency Controls MP018SCRYSTAL 1.8432 MHZ 13PF - MP018
Order 'crystal 1.8432 mhz 13pf - MP018' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX046-ND.
CRYSTAL 1.8432 MHZ 13PF - MP018S
Order 'crystal 1.8432 mhz 13pf - MP018S' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX067-ND.
CRYSTAL 11.059200 MHZ 13PF SMD - 405C35B11M05920
Order 'crystal 11.059200 mhz 13pf smd - 405C35B11M05920' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX638CT-ND.
CRYSTAL 12.000000 MHZ 13PF SMD - 405C35B12M00000
Order 'crystal 12.000000 mhz 13pf smd - 405C35B12M00000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX639CT-ND.
CRYSTAL 12.800000 MHZ 13PF SMD - 405C35B12M80000
Order 'crystal 12.800000 mhz 13pf smd - 405C35B12M80000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX640CT-ND.
CRYSTAL 13.000000 MHZ 13PF SMD - 405C35B13M00000
Order 'crystal 13.000000 mhz 13pf smd - 405C35B13M00000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX641CT-ND.
CRYSTAL 14.318180 MHZ 13PF SMD - 405C35B14M31818
Order 'crystal 14.318180 mhz 13pf smd - 405C35B14M31818' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX642CT-ND.
CRYSTAL 14.400000 MHZ 13PF SMD - 405C35B14M40000
Order 'crystal 14.400000 mhz 13pf smd - 405C35B14M40000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX643CT-ND.
CRYSTAL 14.745600 MHZ 13PF SMD - 405C35B14M74560
Order 'crystal 14.745600 mhz 13pf smd - 405C35B14M74560' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX644CT-ND.
CRYSTAL 15.360000 MHZ 13PF SMD - 405C35B15M36000
Order 'crystal 15.360000 mhz 13pf smd - 405C35B15M36000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX645CT-ND.
CRYSTAL 16.000000 MHZ 13PF SMD - 405C35B16M00000
Order 'crystal 16.000000 mhz 13pf smd - 405C35B16M00000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX646CT-ND.
CRYSTAL 16.368000 MHZ 13PF SMD - 405C35B16M36800
Order 'crystal 16.368000 mhz 13pf smd - 405C35B16M36800' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX647CT-ND.
CRYSTAL 19.200000 MHZ 13PF SMD - 405C35B19M20000
Order 'crystal 19.200000 mhz 13pf smd - 405C35B19M20000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX648CT-ND.
CRYSTAL 19.680000 MHZ 13PF SMD - 405C35B19M68000
Order 'crystal 19.680000 mhz 13pf smd - 405C35B19M68000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX649CT-ND.
CRYSTAL 20.000000 MHZ 13PF SMD - 405C35B20M00000
Order 'crystal 20.000000 mhz 13pf smd - 405C35B20M00000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX650CT-ND.
Options for 1.8432MHz Crystal Crystal And Oscillator Through Hole CTS-Frequency Controls MP018S
Send this link via E-Mail
Help With This Screen
