CRYSTAL 5.0000MHZ 18PF SMD - CM309S5.0000MBHJT-UT
| Digi-Key Part Number | CM309S5.0000MBHJT-UT-ND |
1000 |
.66500 |
Extended Price
665.00 |
| Manufacturer Part Number | CM309S5.0000MBHJT-UT | |||
| Description | CRYSTAL 5.0000MHZ 18PF SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CM309S5.0000MBHJT-UT |
| Vendor | Citizen |
| Category | Crystals, Oscillators |
| Mounting Type | Surface (SMD, SMT) |
| Oscillating Frequency | 5.000000 MHz [Typ] |
| Frequency Tolerance | ±30ppm |
| Load Capacitance | 18.0pF |
| Operating Mode | Fundamental |
| Case Style | 12.4 x 4.3 |
| Height | 3.700 mm [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Length | 12.500 mm [Max] |
| Width | 4.600 mm [Max] |
| Insulation Resistance | 500 MOhms [Min] |
| Shunt Capacitance | 7.00 pF [Max] |
| Storage Temperature | -55 °C [Min] |
| Storage Temperature | 125 °C [Max] |
| RoHS Status | RoHS Compliant |
| Other Names |
CM309S5 0000MBHJT UT CM309S50000MBHJTUT |
CM309S5.0000MBHJT-UT Specification Sheet
CRYSTAL 5.0000MHZ 18PF SMD - CM309S5.0000MBHJT-UT (CM309S5.0000MBHJT-UT-ND)
Related parts:CRYSTAL 12.0000 MHZ 18PF SMD - CS10-12.000MABJ-UT
Order 'crystal 12.0000 mhz 18pf smd - CS10-12.000MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8089-1-ND.
CRYSTAL 12.0000 MHZ 18PF SMD - CS10-12.000MABJ-UT
Order 'crystal 12.0000 mhz 18pf smd - CS10-12.000MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8089-2-ND.
CRYSTAL 12.0000 MHZ 18PF SMD - CS10-12.000MABJ-UT
Order 'crystal 12.0000 mhz 18pf smd - CS10-12.000MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8089-6-ND.
CRYSTAL 12.2880 MHZ 18PF SMD - CS10-12.288MABJ-UT
Order 'crystal 12.2880 mhz 18pf smd - CS10-12.288MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8090-1-ND.
CRYSTAL 12.2880 MHZ 18PF SMD - CS10-12.288MABJ-UT
Order 'crystal 12.2880 mhz 18pf smd - CS10-12.288MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8090-2-ND.
CRYSTAL 12.2880 MHZ 18PF SMD - CS10-12.288MABJ-UT
Order 'crystal 12.2880 mhz 18pf smd - CS10-12.288MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8090-6-ND.
CRYSTAL 12.5000 MHZ 18PF SMD - CS10-12.500MABJ-UT
Order 'crystal 12.5000 mhz 18pf smd - CS10-12.500MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8091-1-ND.
CRYSTAL 12.5000 MHZ 18PF SMD - CS10-12.500MABJ-UT
Order 'crystal 12.5000 mhz 18pf smd - CS10-12.500MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8091-2-ND.
CRYSTAL 12.5000 MHZ 18PF SMD - CS10-12.500MABJ-UT
Order 'crystal 12.5000 mhz 18pf smd - CS10-12.500MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8091-6-ND.
CRYSTAL 13.5600 MHZ 18PF SMD - CS10-13.560MABJ-UT
Order 'crystal 13.5600 mhz 18pf smd - CS10-13.560MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8092-1-ND.
CRYSTAL 13.5600 MHZ 18PF SMD - CS10-13.560MABJ-UT
Order 'crystal 13.5600 mhz 18pf smd - CS10-13.560MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8092-2-ND.
CRYSTAL 13.5600 MHZ 18PF SMD - CS10-13.560MABJ-UT
Order 'crystal 13.5600 mhz 18pf smd - CS10-13.560MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8092-6-ND.
CRYSTAL 14.31818 MHZ 18PF SMD - CS10-14.31818MABJ-UT
Order 'crystal 14.31818 mhz 18pf smd - CS10-14.31818MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8093-1-ND.
CRYSTAL 14.31818 MHZ 18PF SMD - CS10-14.31818MABJ-UT
Order 'crystal 14.31818 mhz 18pf smd - CS10-14.31818MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8093-2-ND.
CRYSTAL 14.31818 MHZ 18PF SMD - CS10-14.31818MABJ-UT
Order 'crystal 14.31818 mhz 18pf smd - CS10-14.31818MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8093-6-ND.
Send this link via E-Mail
Help With This Screen