CABLE 15 COND 5' MULTI RIBBON - AE15M-5-ND - Cables, Wires
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) Assmann Electronics Inc (VA) Flat Cable AE15M-5-ND
| Digi-Key Part Number | AE15M-5-ND |
1 |
5.88000 |
Extended Price
5.88 |
| Manufacturer Part Number | AE15M-5-ND | |||
| Description | CABLE 15 COND 5' MULTI RIBBON | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AE15M-5-ND |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cables, Wires |
| Color | Multiple |
| Wire Gauge | 28 AWG |
| Length | 5.0' (1.52m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AE15M 5 ND AE15M5ND AE15M 5 ND AE15M5ND AE15M-5 |
AE15M-5-ND Specification Sheet
CABLE 15 COND 5' MULTI RIBBON - AE15M-5-ND (AE15M-5-ND) - Cables, Wires
Related parts Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) Assmann Electronics Inc (VA) Flat Cable AE15M-5-NDCABLE 15 COND 100' MULTI RIBBON - AE15M-100-ND
Order 'cable 15 cond 100' multi ribbon - AE15M-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE15M-100-ND.
CABLE 15 COND 10' MULTI RIBBON - AE15M-10-ND
Order 'cable 15 cond 10' multi ribbon - AE15M-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE15M-10-ND.
CABLE 15 COND 25' MULTI RIBBON - AE15M-25-ND
Order 'cable 15 cond 25' multi ribbon - AE15M-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE15M-25-ND.
CABLE 15 COND 50' MULTI RIBBON - AE15M-50-ND
Order 'cable 15 cond 50' multi ribbon - AE15M-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE15M-50-ND.
CABLE 15 COND 5' MULTI RIBBON - AE15M-5-ND
Order 'cable 15 cond 5' multi ribbon - AE15M-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE15M-5-ND.
CABLE 15 COND 100' GRAY RIBBON - AE15G-100-ND
Order 'cable 15 cond 100' gray ribbon - AE15G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE15G-100-ND.
CABLE 15 COND 10' GRAY RIBBON - AE15G-10-ND
Order 'cable 15 cond 10' gray ribbon - AE15G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE15G-10-ND.
CABLE 15 COND 25' GRAY RIBBON - AE15G-25-ND
Order 'cable 15 cond 25' gray ribbon - AE15G-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE15G-25-ND.
CABLE 15 COND 50' GRAY RIBBON - AE15G-50-ND
Order 'cable 15 cond 50' gray ribbon - AE15G-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE15G-50-ND.
CABLE 15 COND 300' MULTI RIBBON - AWG28-15/F/300
Order 'cable 15 cond 300' multi ribbon - AWG28-15/F/300' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE15M-300-ND.
CABLE 9 COND 100' MULTI RIBBON - AE09M-100-ND
Order 'cable 9 cond 100' multi ribbon - AE09M-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09M-100-ND.
CABLE 9 COND 10' MULTI RIBBON - AE09M-10-ND
Order 'cable 9 cond 10' multi ribbon - AE09M-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09M-10-ND.
CABLE 9 COND 25' MULTI RIBBON - AE09M-25-ND
Order 'cable 9 cond 25' multi ribbon - AE09M-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09M-25-ND.
CABLE 9 COND 50' MULTI RIBBON - AE09M-50-ND
Order 'cable 9 cond 50' multi ribbon - AE09M-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09M-50-ND.
CABLE 10 COND 100' MULTI RIBBON - AE10M-100-ND
Order 'cable 10 cond 100' multi ribbon - AE10M-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10M-100-ND.
Options for Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) Assmann Electronics Inc (VA) Flat Cable AE15M-5-ND
Send this link via E-Mail
Help With This Screen
