CRYSTAL 14.500MHZ 18PF CYL - CA-301 14.500M-C:PBFREE - Crystals, Oscillators
| Digi-Key Part Number | CA-30114.500M-C:PBFREE-ND |
1000 |
.48000 |
Extended Price
480.00 |
| Manufacturer Part Number | CA-301 14.500M-C:PBFREE | |||
| Description | CRYSTAL 14.500MHZ 18PF CYL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CA-301 14.500M-C:PBFREE |
| Vendor | Epson Toyocom Corp. |
| Category | Crystals, Oscillators |
| Mounting Type | Through Hole |
| Oscillating Frequency | 14.500000 MHz [Typ] |
| Frequency Tolerance | ±30ppm |
| Load Capacitance | 18.0pF |
| Operating Mode | Fundamental |
| Case Style | Cylinder |
| Height | 8.900 mm [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| Diameter | 3.1000 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CA 301 14 500M C:PBFREE CA301 14500MC:PBFREE CA 30114 500M C:PBFREE ND CA30114500MC:PBFREEND CA-30114.500M-C:PBFREE |
CA-301 14.500M-C:PBFREE Specification Sheet
CRYSTAL 14.500MHZ 18PF CYL - CA-301 14.500M-C:PBFREE (CA-30114.500M-C:PBFREE-ND) - Crystals, Oscillators
Related parts Crystals, Oscillators:CRYSTAL 27.0000MHZ 18PF CYL - CA-301 27.0000M-C:(FUND):PBFREE
Order 'crystal 27.0000mhz 18pf cyl - CA-301 27.0000M-C:(FUND):PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SER3443-ND.
CRYSTAL 28.0000MHZ 18PF CYL - CA-301 28.0000M-C:(FUND):PBFREE
Order 'crystal 28.0000mhz 18pf cyl - CA-301 28.0000M-C:(FUND):PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number CA-30128.0000M-C:(FUND):PBFREE-ND.
CRYSTAL 28.3220MHZ 18PF CYL - CA-301 28.3220M-C:(FUND):PBFREE
Order 'crystal 28.3220mhz 18pf cyl - CA-301 28.3220M-C:(FUND):PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number CA-30128.3220M-C:(FUND):PBFREE-ND.
CRYSTAL 10.0000MHZ 18PF CYL - CA-301 10.0000M-C:PBFREE
Order 'crystal 10.0000mhz 18pf cyl - CA-301 10.0000M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SER3420-ND.
CRYSTAL 10.2400MHZ 18PF CYL - CA-301 10.2400M-C:PBFREE
Order 'crystal 10.2400mhz 18pf cyl - CA-301 10.2400M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SER3421-ND.
CRYSTAL 10.6244MHZ 18PF CYL - CA-301 10.6244M-C:PBFREE
Order 'crystal 10.6244mhz 18pf cyl - CA-301 10.6244M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number CA-30110.6244M-C:PBFREE-ND.
CRYSTAL 11.0592MHZ 18PF CYL - CA-301 11.0592M-C:PBFREE
Order 'crystal 11.0592mhz 18pf cyl - CA-301 11.0592M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SER3423-ND.
CRYSTAL 12.0000MHZ 18PF CYL - CA-301 12.0000M-C:PBFREE
Order 'crystal 12.0000mhz 18pf cyl - CA-301 12.0000M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SER3424-ND.
CRYSTAL 12.0960MHZ 18PF CYL - CA-301 12.0960M-C:PBFREE
Order 'crystal 12.0960mhz 18pf cyl - CA-301 12.0960M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number CA-30112.0960M-C:PBFREE-ND.
CRYSTAL 12.2880MHZ 18PF CYL - CA-301 12.2880M-C:PBFREE
Order 'crystal 12.2880mhz 18pf cyl - CA-301 12.2880M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SER3426-ND.
CRYSTAL 13.5000MHZ 18PF CYL - CA-301 13.5000M-C:PBFREE
Order 'crystal 13.5000mhz 18pf cyl - CA-301 13.5000M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number CA-30113.5000M-C:PBFREE-ND.
CRYSTAL 14.0000MHZ 18PF CYL - CA-301 14.0000M-C:PBFREE
Order 'crystal 14.0000mhz 18pf cyl - CA-301 14.0000M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number CA-30114.0000M-C:PBFREE-ND.
CRYSTAL 14.31818MHZ 18PF CYL - CA-301 14.31818M-C:PBFREE
Order 'crystal 14.31818mhz 18pf cyl - CA-301 14.31818M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SER3429-ND.
CRYSTAL 14.500MHZ 18PF CYL - CA-301 14.500M-C:PBFREE
Order 'crystal 14.500mhz 18pf cyl - CA-301 14.500M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number CA-30114.500M-C:PBFREE-ND.
CRYSTAL 14.7456MHZ 18PF CYL - CA-301 14.7456M-C:PBFREE
Order 'crystal 14.7456mhz 18pf cyl - CA-301 14.7456M-C:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SER3431-ND.
Send this link via E-Mail
Help With This Screen