Buzzer PUI Audio Piezo Indicator, Internal Drive 4 ~ 28VDC XL-2835-TF-FP-LW150-R
BUZZER PIEZO 12VDC 28MM PANEL MT - XL-2835-TF-FP-LW150-R
| Digi-Key Part Number | 668-1057-ND |
1 10 100 500 1000 5000 |
8.03000 7.30000 5.84000 4.84720 4.23400 3.79600 |
Extended Price
8.03 73.00 584.00 2423.60 4234.00 18980.00 |
| Manufacturer Part Number | XL-2835-TF-FP-LW150-R | |||
| Description | BUZZER PIEZO 12VDC 28MM PANEL MT | |||
| Quantity Available | 199 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XL-2835-TF-FP-LW150-R |
| Vendor | PUI Audio |
| Category | Audio Products |
| Type | Piezo Indicator, Internal Drive |
| Sound Pressure Level | 92dB |
| Mounting Type | Flange Mount |
| Capacitance @ Frequency | - |
| Frequency | 3.5kHz |
| Packaging | Bulk |
| Operating Mode | Fast Pulse |
| Voltage Range | 4 ~ 28VDC |
| Voltage - Rated | 12VDC |
| Current Rating | 5mA |
| Size / Dimension | Circular - 28mm Dia x 25.4mm H |
| Termination | Wire Leads |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XL 2835 TF FP LW150 R XL2835TFFPLW150R 668 1057 ND 6681057ND 668-1057 |
XL-2835-TF-FP-LW150-R Specification Sheet
BUZZER PIEZO 12VDC 28MM PANEL MT - XL-2835-TF-FP-LW150-R (668-1057-ND)
Related parts Buzzer PUI Audio Piezo Indicator, Internal Drive 4 ~ 28VDC XL-2835-TF-FP-LW150-RBuzzer PUI Audio Piezo Indicator, Internal Drive 4 ~ 28VDC XL-2835-TF-FP-LW150-R
Order 'buzzer piezo 12vdc 28mm panel mt - XL-2835-TF-FP-LW150-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1057-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 28VDC XL-2835-TF-LW150-R
Order 'buzzer piezo 12vdc 28mm panel mt - XL-2835-TF-LW150-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1058-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive - XL-450
Order 'buzzer piezo 12vdc 28mm panel mt - XL-450' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number XL-450-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive - XL-451
Order 'buzzer piezo 12vdc 28mm panel mt - XL-451' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number XL-451-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 28VDC AI-2835-TF-LW150-3-R
Order 'buzzer piezo 12vdc 3.5khz panel - AI-2835-TF-LW150-3-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-2835-TF-LW150-3-R-ND.
Buzzer Projects Unlimited Piezo Indicator, Internal Drive 3~28VDC AI-2835-TF-LW254-R
Order 'buzzer piezo 12vdc 3.5khz panel - AI-2835-TF-LW254-R' online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number AI-2835-TF-LW254-R-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 20VDC AI-4228-TF-LW140-FP-R
Order 'buzzer piezo 12vdc 42mm panel - AI-4228-TF-LW140-FP-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1051-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 24VDC PK-20A35EWQ
Order 'buzzer piezo 3.5khz 28mm panel - PK-20A35EWQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1068-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 28VDC AI-3245-TF-LW95-R
Order 'buzzer piezo 12vdc 22mm panel - AI-3245-TF-LW95-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1033-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 20VDC AI-4228-TF-LW140-3-R
Order 'buzzer piezo 12vdc 42mm panel - AI-4228-TF-LW140-3-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1049-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 28VDC AI-4228-TF-LW140-4-R
Order 'buzzer piezo 12vdc 42mm panel - AI-4228-TF-LW140-4-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1050-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 20VDC AI-4228-TF-SP-LW145-R
Order 'buzzer piezo 12vdc 42mm panel - AI-4228-TF-SP-LW145-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1052-ND.
Buzzer Projects Unlimited Piezo Indicator, Internal Drive 3~28VDC AI-3025-TF-LW80-R
Order 'buzzer piezo 12vdc 2.5khz panel - AI-3025-TF-LW80-R' online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number AI-3025-TF-LW80-R-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 20VDC AI-3238-TF-LW140-R
Order 'buzzer piezo 12vdc 3.8khz panel - AI-3238-TF-LW140-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-3238-TF-LW140-R-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 1.5 ~ 20VDC AI-4228-TF-LW140-C-R
Order 'buzzer piezo 12vdc 2.8khz panel - AI-4228-TF-LW140-C-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-4228-TF-LW140-C-R-ND.
Options for Buzzer PUI Audio Piezo Indicator, Internal Drive 4 ~ 28VDC XL-2835-TF-FP-LW150-R
Send this link via E-Mail
Help With This Screen
