10.245MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 10.2450M-C
CRYSTAL 10.2450MHZ 18PF CA301 CY - CA-301 10.2450M-C
| Digi-Key Part Number | CA-301 10.2450M-C-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CA-301 10.2450M-C | |||
| Description | CRYSTAL 10.2450MHZ 18PF CA301 CY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CA-301 10.2450M-C |
| Vendor | Epson Toyocom Corporation |
| Category | Crystals and Oscillators |
| Frequency | 10.245MHz |
| Load Capacitance | 18pF |
| Package / Case | Cylinder |
| Packaging | Bulk |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Through Hole |
| Operating Mode | Fundamental |
| Operating Temperature | - |
| Type | - |
| Other Names |
CA 301 10 2450M C CA301 102450MC |
CRYSTAL 10.2450MHZ 18PF CA301 CY - CA-301 10.2450M-C (CA-301 10.2450M-C-ND)
Related parts 10.245MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 10.2450M-C10.245MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 10.2450M-C
Order 'crystal 10.2450mhz 18pf ca301 cy - CA-301 10.2450M-C' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number CA-301 10.2450M-C-ND.
10.245MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 10.2450M-H
Order 'crystal 10.2450mhz 32pf ca301 cy - CA-301 10.2450M-H' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number CA-301 10.2450M-H-ND.
8MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 8.000M-C
Order 'crystal 8.000mhz 18pf cyl - CA-301 8.000M-C' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3414-ND.
22.5792MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-306 22.5792M-C3:ROHS
Order 'crystal 22.5792mhz 18pf smd - MA-306 22.5792M-C3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-306 22.5792M-C3:ROHS-ND.
4.9152MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-505 4.9152M-C0:ROHS
Order 'crystal 4.9152mhz 18pf smd - MA-505 4.9152M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2520TR-ND.
10MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 10.0000M-C0:ROHS
Order 'crystal 10.0000mhz 18pf smd - MA-506 10.0000M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2605TR-ND.
10.24MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-506 10.2400M-C0:ROHS
Order 'crystal 10.2400mhz 18pf smd - MA-506 10.2400M-C0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-50610.2400M-C0:ROHS-ND.
20MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation (VA) MA-506 20.0000M-C0
Order 'crystal 20.0000mhz 18pf smd - MA-506 20.0000M-C0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2609CT-ND.
32.768kHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation C-001R 32.7680K-A:PBFREE
Order 'crystal 32.7680khz 12.5pf cyl - C-001R 32.7680K-A:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3201-ND.
32.768kHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation C-002RX 32.7680K-E:PBFREE
Order 'crystal 32.7680khz 6.0pf cyl - C-002RX 32.7680K-E:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3205-ND.
16MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation FA-365 16.0000MB-G3
Order 'crystal 16.0000mhz 20pf smd - FA-365 16.0000MB-G3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number FA-365 16.000MB-G-ND.
18.432MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-406 18.4320M-C3
Order 'crystal 18.4320mhz smd - MA-406 18.4320M-C3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-406 18.432M-C3-ND.
4MHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MA-406 4.0000M-B3:ROHS
Order 'crystal 4mhz ma-406 series smd - MA-406 4.0000M-B3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-406 4.0000M-B3:ROHS-ND.
32.768kHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MC-146 32.7680KA-A
Order 'crystal 32.7680khz 12.5pf j 4smd - MC-146 32.7680KA-A' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MC-146 32.7680K-A-ND.
32.768kHz Crystal Crystal And Oscillator Surface Mount Epson Toyocom Corporation MC-306 32.768K-E3:ROHS
Order 'crystal 32.7680khz 6.0pf smd - MC-306 32.768K-E3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2417TR-ND.
Options for 10.245MHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation CA-301 10.2450M-C
Send this link via E-Mail
Help With This Screen
