Keywords:





CABLE 15 COND 5' GRAY RIBBON - AE15G-5-ND - Cables, Wires

Digi-Key Part Number AE15G-5-ND
Price Break
1
Unit Price
1.98000
Extended Price
1.98
Manufacturer Part NumberAE15G-5-ND
DescriptionCABLE 15 COND 5' GRAY RIBBON
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAE15G-5-ND
VendorAssmann Electronics Inc (VA)
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length5.0' (1.52m)
Cable TypeFlat Cable
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors15
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AE15G 5 ND
AE15G5ND
AE15G 5 ND
AE15G5ND
AE15G-5

AE15G-5-ND Specification Sheet

Image of CABLE 15 COND 5' GRAY RIBBON - AE15G-5-ND

CABLE 15 COND 5' GRAY RIBBON - AE15G-5-ND (AE15G-5-ND) - Cables, Wires

Related parts Cables, Wires:
CABLE 15 COND 100' GRAY RIBBON - AE15G-100-ND
 Order 'cable 15 cond 100' gray ribbon - AE15G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE15G-100-ND.
CABLE 15 COND 10' GRAY RIBBON - AE15G-10-ND
 Order 'cable 15 cond 10' gray ribbon - AE15G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE15G-10-ND.
CABLE 15 COND 25' GRAY RIBBON - AE15G-25-ND
 Order 'cable 15 cond 25' gray ribbon - AE15G-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE15G-25-ND.
CABLE 15 COND 50' GRAY RIBBON - AE15G-50-ND
 Order 'cable 15 cond 50' gray ribbon - AE15G-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE15G-50-ND.
CABLE 9 COND 100' GRAY RIBBON - AE09G-100-ND
 Order 'cable 9 cond 100' gray ribbon - AE09G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-100-ND.
CABLE 9 COND 10' GRAY RIBBON - AE09G-10-ND
 Order 'cable 9 cond 10' gray ribbon - AE09G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-10-ND.
CABLE 9 COND 25' GRAY RIBBON - AE09G-25-ND
 Order 'cable 9 cond 25' gray ribbon - AE09G-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-25-ND.
CABLE 9 COND 50' GRAY RIBBON - AE09G-50-ND
 Order 'cable 9 cond 50' gray ribbon - AE09G-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-50-ND.
CABLE 10 COND 100' GRAY RIBBON - AE10G-100-ND
 Order 'cable 10 cond 100' gray ribbon - AE10G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10G-100-ND.
CABLE 10 COND 10' GRAY RIBBON - AE10G-10-ND
 Order 'cable 10 cond 10' gray ribbon - AE10G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10G-10-ND.
CABLE 10 COND 25' GRAY RIBBON - AE10G-25-ND
 Order 'cable 10 cond 25' gray ribbon - AE10G-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10G-25-ND.
CABLE 10 COND 50' GRAY RIBBON - AE10G-50-ND
 Order 'cable 10 cond 50' gray ribbon - AE10G-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10G-50-ND.
CABLE 14 COND 100' GRAY RIBBON - AE14G-100-ND
 Order 'cable 14 cond 100' gray ribbon - AE14G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14G-100-ND.
CABLE 14 COND 10' GRAY RIBBON - AE14G-10-ND
 Order 'cable 14 cond 10' gray ribbon - AE14G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14G-10-ND.
CABLE 14 COND 25' GRAY RIBBON - AE14G-25-ND
 Order 'cable 14 cond 25' gray ribbon - AE14G-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14G-25-ND.

Send this link via E-Mail
Help With This Screen

CABLE 15 COND 5' GRAY RIBBON - AE15G-5-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 15 COND 5' FLAT .050" FEP - 3601/15 100 Next: CABLE 15 COND 5' MULTI RIBBON - AE15M-5-ND
CABLE 15 COND 5' GRAY RIBBON - AE15G-5-ND