Keywords:





CRYSTAL 36.0000KHZ 11PF CYL - C-2 36.0000K-P:PBFREE - Crystals and Oscillators

36kHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation C-2 36.0000K-P:PBFREE

Digi-Key Part Number SER3313-ND
Price Break
1
10
50
100
500
1000
5000
Unit Price
1.44000
1.23000
1.02500
.82000
.68060
.57400
.53300
Extended Price
1.44
12.30
51.25
82.00
340.30
574.00
2665.00
Manufacturer Part NumberC-2 36.0000K-P:PBFREE
DescriptionCRYSTAL 36.0000KHZ 11PF CYL
Quantity Available 1817
All prices are in USD

Purchase 36kHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation C-2 36.0000K-P:PBFREE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 36kHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation C-2 36.0000K-P:PBFREE
Technical/Catalog InformationC-2 36.0000K-P:PBFREE
VendorEpson Toyocom Corporation
CategoryCrystals and Oscillators
Frequency36kHz
Load Capacitance11pF
Package / CaseCylinder
PackagingBulk
Frequency Tolerance±100ppm
Mounting TypeThrough Hole
Operating ModeFundamental
Operating Temperature-10°C ~ 60°C
TypeQuartz
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C 2 36 0000K P:PBFREE
C2 360000KP:PBFREE
SER3313 ND
SER3313ND
SER3313

C-2 36.0000K-P:PBFREE Specification Sheet

Image of CRYSTAL 36.0000KHZ 11PF CYL - C-2 36.0000K-P:PBFREE

CRYSTAL 36.0000KHZ 11PF CYL - C-2 36.0000K-P:PBFREE (SER3313-ND) - Crystals and Oscillators

Related parts 36kHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation C-2 36.0000K-P:PBFREE
CRYSTAL 36.0000KHZ 11PF CYL - C-2 36.0000K-P:PBFREE
 Order 'crystal 36.0000khz 11pf cyl - C-2 36.0000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3313-ND.
CRYSTAL 36.0000KHZ 11PF CYL - C-2 36.0000K-P
 Order 'crystal 36.0000khz 11pf cyl - C-2 36.0000K-P' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3313-ND.
CRYSTAL 100.0000KHZ 11PF CYL - C-2 100.0000K-P:PBFREE
 Order 'crystal 100.0000khz 11pf cyl - C-2 100.0000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3333-ND.
CRYSTAL 111.0000KHZ 11PF CYL - C-2 111.0000K-P:PBFREE
 Order 'crystal 111.0000khz 11pf cyl - C-2 111.0000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number C-2111.0000K-P:PBFREE-ND.
CRYSTAL 120.0000KHZ 11PF CYL - C-2 120.0000K-P:PBFREE
 Order 'crystal 120.0000khz 11pf cyl - C-2 120.0000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3335-ND.
CRYSTAL 120.8475KHZ 11PF CYL - C-2 120.8475K-P:PBFREE
 Order 'crystal 120.8475khz 11pf cyl - C-2 120.8475K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number C-2120.8475K-P:PBFREE-ND.
CRYSTAL 131.0720KHZ 11PF CYL - C-2 131.0720K-P:PBFREE
 Order 'crystal 131.0720khz 11pf cyl - C-2 131.0720K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3337-ND.
CRYSTAL 149.4750KHZ 11PF CYL - C-2 149.4750K-P:PBFREE
 Order 'crystal 149.4750khz 11pf cyl - C-2 149.4750K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3338-ND.
CRYSTAL 20.0000KHZ 11PF CYL - C-2 20.0000K-P:PBFREE
 Order 'crystal 20.0000khz 11pf cyl - C-2 20.0000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3301-ND.
CRYSTAL 25.6000KHZ 11PF CYL - C-2 25.6000K-P:PBFREE
 Order 'crystal 25.6000khz 11pf cyl - C-2 25.6000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3302-ND.
CRYSTAL 26.6670KHZ 11PF CYL - C-2 26.6670K-P:PBFREE
 Order 'crystal 26.6670khz 11pf cyl - C-2 26.6670K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3303-ND.
CRYSTAL 28.0000KHZ 11PF CYL - C-2 28.0000K-P:PBFREE
 Order 'crystal 28.0000khz 11pf cyl - C-2 28.0000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3304-ND.
CRYSTAL 30.0000KHZ 11PF CYL - C-2 30.0000K-P:PBFREE
 Order 'crystal 30.0000khz 11pf cyl - C-2 30.0000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3305-ND.
CRYSTAL 30.7600KHZ 11PF CYL - C-2 30.7600K-P:PBFREE
 Order 'crystal 30.7600khz 11pf cyl - C-2 30.7600K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number C-230.7600K-P:PBFREE-ND.
CRYSTAL 31.2500KHZ 11PF CYL - C-2 31.2500K-P:PBFREE
 Order 'crystal 31.2500khz 11pf cyl - C-2 31.2500K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3308-ND.

Options for 36kHz Crystal Crystal And Oscillator Through Hole Epson Toyocom Corporation C-2 36.0000K-P:PBFREE
Send this link via E-Mail
Help With This Screen

CRYSTAL 36.0000KHZ 11PF CYL - C-2 36.0000K-P:PBFREE
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CRYSTAL 36.0000KHZ 11PF CYL - C-2 36.0000K-P Next: CRYSTAL 36.0000MHZ 18PF CYL - CA-301 36.0000M-C
CRYSTAL 36.0000KHZ 11PF CYL - C-2 36.0000K-P:PBFREE