CRYSTAL 20.0000KHZ 11PF CYL - C-2 20.0000K-P:PBFREE
| Digi-Key Part Number | SER3301-ND |
1 10 50 100 500 1000 |
1.44000 1.23000 .94300 .82000 .69700 .61500 |
Extended Price
1.44 12.30 47.15 82.00 348.50 615.00 |
| Manufacturer Part Number | C-2 20.0000K-P:PBFREE | |||
| Description | CRYSTAL 20.0000KHZ 11PF CYL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C-2 20.0000K-P:PBFREE |
| Vendor | Epson Toyocom Corporation |
| Category | Crystals and Oscillators |
| Frequency | 20kHz |
| Load Capacitance | 11pF |
| Package / Case | Cylinder |
| Packaging | Bulk |
| Frequency Tolerance | ±100ppm |
| Mounting Type | Through Hole |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 60°C |
| Series | C-2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C 2 20 0000K P:PBFREE C2 200000KP:PBFREE SER3301 ND SER3301ND SER3301 |
C-2 20.0000K-P:PBFREE Specification Sheet
CRYSTAL 20.0000KHZ 11PF CYL - C-2 20.0000K-P:PBFREE (SER3301-ND)
Related parts:CRYSTAL 100.0000KHZ 11PF CYL - C-2 100.0000K-P:PBFREE
Order 'crystal 100.0000khz 11pf cyl - C-2 100.0000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3333-ND.
CRYSTAL 111.0000KHZ 11PF CYL - C-2 111.0000K-P:PBFREE
Order 'crystal 111.0000khz 11pf cyl - C-2 111.0000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number C-2111.0000K-P:PBFREE-ND.
CRYSTAL 120.0000KHZ 11PF CYL - C-2 120.0000K-P:PBFREE
Order 'crystal 120.0000khz 11pf cyl - C-2 120.0000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3335-ND.
CRYSTAL 120.8475KHZ 11PF CYL - C-2 120.8475K-P:PBFREE
Order 'crystal 120.8475khz 11pf cyl - C-2 120.8475K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number C-2120.8475K-P:PBFREE-ND.
CRYSTAL 131.0720KHZ 11PF CYL - C-2 131.0720K-P:PBFREE
Order 'crystal 131.0720khz 11pf cyl - C-2 131.0720K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3337-ND.
CRYSTAL 149.4750KHZ 11PF CYL - C-2 149.4750K-P:PBFREE
Order 'crystal 149.4750khz 11pf cyl - C-2 149.4750K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3338-ND.
CRYSTAL 20.0000KHZ 11PF CYL - C-2 20.0000K-P:PBFREE
Order 'crystal 20.0000khz 11pf cyl - C-2 20.0000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3301-ND.
CRYSTAL 25.6000KHZ 11PF CYL - C-2 25.6000K-P:PBFREE
Order 'crystal 25.6000khz 11pf cyl - C-2 25.6000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3302-ND.
CRYSTAL 26.6670KHZ 11PF CYL - C-2 26.6670K-P:PBFREE
Order 'crystal 26.6670khz 11pf cyl - C-2 26.6670K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3303-ND.
CRYSTAL 28.0000KHZ 11PF CYL - C-2 28.0000K-P:PBFREE
Order 'crystal 28.0000khz 11pf cyl - C-2 28.0000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3304-ND.
CRYSTAL 30.0000KHZ 11PF CYL - C-2 30.0000K-P:PBFREE
Order 'crystal 30.0000khz 11pf cyl - C-2 30.0000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3305-ND.
CRYSTAL 30.7600KHZ 11PF CYL - C-2 30.7600K-P:PBFREE
Order 'crystal 30.7600khz 11pf cyl - C-2 30.7600K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number C-230.7600K-P:PBFREE-ND.
CRYSTAL 31.2500KHZ 11PF CYL - C-2 31.2500K-P:PBFREE
Order 'crystal 31.2500khz 11pf cyl - C-2 31.2500K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3308-ND.
CRYSTAL 31.5000KHZ 11PF CYL - C-2 31.5000K-P:PBFREE
Order 'crystal 31.5000khz 11pf cyl - C-2 31.5000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number C-231.5000K-P:PBFREE-ND.
CRYSTAL 32.0000KHZ 11PF CYL - C-2 32.0000K-P:PBFREE
Order 'crystal 32.0000khz 11pf cyl - C-2 32.0000K-P:PBFREE' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3310-ND.
Send this link via E-Mail
Help With This Screen