Keywords:





CABLE 14 COND 100' GRAY RIBBON - AE14G-100-ND - Cables, Wires

Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Assmann Electronics Inc (VA) Flat Cable AE14G-100-ND

Digi-Key Part Number AE14G-100-ND
Price Break
1
Unit Price
28.54000
Extended Price
28.54
Manufacturer Part NumberAE14G-100-ND
DescriptionCABLE 14 COND 100' GRAY RIBBON
Quantity Available
All prices are in USD

Non-Stock

Purchase Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Assmann Electronics Inc (VA) Flat Cable AE14G-100-ND
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Assmann Electronics Inc (VA) Flat Cable AE14G-100-ND
Technical/Catalog InformationAE14G-100-ND
VendorAssmann Electronics Inc (VA)
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length100' (30.5m)
Cable TypeFlat Cable
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors14
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AE14G 100 ND
AE14G100ND
AE14G 100 ND
AE14G100ND
AE14G-100

AE14G-100-ND Specification Sheet

Image of CABLE 14 COND 100' GRAY RIBBON - AE14G-100-ND

CABLE 14 COND 100' GRAY RIBBON - AE14G-100-ND (AE14G-100-ND) - Cables, Wires

Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Assmann Electronics Inc (VA) Flat Cable AE14G-100-ND
CABLE 14 COND 10' GRAY RIBBON - AE14G-10-ND
 Order 'cable 14 cond 10' gray ribbon - AE14G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14G-10-ND.
CABLE 14 COND 25' GRAY RIBBON - AE14G-25-ND
 Order 'cable 14 cond 25' gray ribbon - AE14G-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14G-25-ND.
CABLE 14 COND 50' GRAY RIBBON - AE14G-50-ND
 Order 'cable 14 cond 50' gray ribbon - AE14G-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14G-50-ND.
CABLE 14 COND 5' GRAY RIBBON - AE14G-5-ND
 Order 'cable 14 cond 5' gray ribbon - AE14G-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14G-5-ND.
CABLE 9 COND 10' GRAY RIBBON - AE09G-10-ND
 Order 'cable 9 cond 10' gray ribbon - AE09G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-10-ND.
CABLE 10 COND 10' GRAY RIBBON - AE10G-10-ND
 Order 'cable 10 cond 10' gray ribbon - AE10G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10G-10-ND.
CABLE 15 COND 10' GRAY RIBBON - AE15G-10-ND
 Order 'cable 15 cond 10' gray ribbon - AE15G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE15G-10-ND.
CABLE 16 COND 10' GRAY RIBBON - AE16G-10-ND
 Order 'cable 16 cond 10' gray ribbon - AE16G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE16G-10-ND.
CABLE 20 COND 10' GRAY RIBBON - AE20G-10-ND
 Order 'cable 20 cond 10' gray ribbon - AE20G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE20G-10-ND.
CABLE 24 COND 10' GRAY RIBBON - AE24G-10-ND
 Order 'cable 24 cond 10' gray ribbon - AE24G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE24G-10-ND.
CABLE 25 COND 10' GRAY RIBBON - AE25G-10-ND
 Order 'cable 25 cond 10' gray ribbon - AE25G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE25G-10-ND.
CABLE 26 COND 10' GRAY RIBBON - AE26G-10-ND
 Order 'cable 26 cond 10' gray ribbon - AE26G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE26G-10-ND.
CABLE 30 COND 10' GRAY RIBBON - AE30G-10-ND
 Order 'cable 30 cond 10' gray ribbon - AE30G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE30G-10-ND.
CABLE 34 COND 10' GRAY RIBBON - AE34G-10-ND
 Order 'cable 34 cond 10' gray ribbon - AE34G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE34G-10-ND.
CABLE 37 COND 10' GRAY RIBBON - AE37G-10-ND
 Order 'cable 37 cond 10' gray ribbon - AE37G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE37G-10-ND.

Options for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Assmann Electronics Inc (VA) Flat Cable AE14G-100-ND
Send this link via E-Mail
Help With This Screen

CABLE 14 COND 100' GRAY RIBBON - AE14G-100-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 14 COND 100' GRAY RIBBON - 3306/14 100 Next: CABLE 14 COND 100' MULTI RIBBON - AE14M-100-ND
CABLE 14 COND 100' GRAY RIBBON - AE14G-100-ND