Keywords:





CABLE 10 COND 50' MULTI RIBBON - AE10M-50-ND - Cables, Wires

Digi-Key Part Number AE10M-50-ND
Price Break
1
Unit Price
34.93000
Extended Price
34.93
Manufacturer Part NumberAE10M-50-ND
DescriptionCABLE 10 COND 50' MULTI RIBBON
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAE10M-50-ND
VendorAssmann Electronics Inc (VA)
CategoryCables, Wires
ColorMultiple
Wire Gauge 28 AWG
Length50.0' (15.24m)
Cable TypeFlat Cable
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors10
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AE10M 50 ND
AE10M50ND
AE10M 50 ND
AE10M50ND
AE10M-50

AE10M-50-ND Specification Sheet

Image of CABLE 10 COND 50' MULTI RIBBON - AE10M-50-ND

CABLE 10 COND 50' MULTI RIBBON - AE10M-50-ND (AE10M-50-ND) - Cables, Wires

Related parts Cables, Wires:
CABLE 10 COND 5' MULTI RIBBON - AE10M-5-ND
 Order 'cable 10 cond 5' multi ribbon - AE10M-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10M-5-ND.
CABLE 10 COND 100' MULTI RIBBON - AE10M-100-ND
 Order 'cable 10 cond 100' multi ribbon - AE10M-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10M-100-ND.
CABLE 10 COND 25' MULTI RIBBON - AE10M-25-ND
 Order 'cable 10 cond 25' multi ribbon - AE10M-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10M-25-ND.
CABLE 10 COND 5' GRAY RIBBON - AE10G-5-ND
 Order 'cable 10 cond 5' gray ribbon - AE10G-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10G-5-ND.
CABLE 9 COND 5' MULTI RIBBON - AE09M-5-ND
 Order 'cable 9 cond 5' multi ribbon - AE09M-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09M-5-ND.
CABLE 14 COND 5' MULTI RIBBON - AE14M-5-ND
 Order 'cable 14 cond 5' multi ribbon - AE14M-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14M-5-ND.
CABLE 15 COND 5' MULTI RIBBON - AE15M-5-ND
 Order 'cable 15 cond 5' multi ribbon - AE15M-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE15M-5-ND.
CABLE 16 COND 5' MULTI RIBBON - AE16M-5-ND
 Order 'cable 16 cond 5' multi ribbon - AE16M-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE16M-5-ND.
CABLE 20 COND 5' MULTI RIBBON - AE20M-5-ND
 Order 'cable 20 cond 5' multi ribbon - AE20M-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE20M-5-ND.
CABLE 24 COND 5' MULTI RIBBON - AE24M-5-ND
 Order 'cable 24 cond 5' multi ribbon - AE24M-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE24M-5-ND.
CABLE 25 COND 5' MULTI RIBBON - AE25M-5-ND
 Order 'cable 25 cond 5' multi ribbon - AE25M-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE25M-5-ND.
CABLE 26 COND 5' MULTI RIBBON - AE26M-5-ND
 Order 'cable 26 cond 5' multi ribbon - AE26M-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE26M-5-ND.
CABLE 30 COND 5' MULTI RIBBON - AE30M-5-ND
 Order 'cable 30 cond 5' multi ribbon - AE30M-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE30M-5-ND.
CABLE 34 COND 5' MULTI RIBBON - AE34M-5-ND
 Order 'cable 34 cond 5' multi ribbon - AE34M-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE34M-5-ND.
CABLE 37 COND 5' MULTI RIBBON - AE37M-5-ND
 Order 'cable 37 cond 5' multi ribbon - AE37M-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE37M-5-ND.

Send this link via E-Mail
Help With This Screen

CABLE 10 COND 50' MULTI RIBBON - AE10M-50-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 10 COND 50' GRAY RIBBON - AE10G-50-ND Next: CABLE 10 COND 50FT FLAT GRAY - 3365/10 300SF
CABLE 10 COND 50' MULTI RIBBON - AE10M-50-ND