CABLE 10 COND 5' GRAY RIBBON - AE10G-5-ND - Cables, Wires
| Digi-Key Part Number | AE10G-5-ND |
1 |
1.32000 |
Extended Price
1.32 |
| Manufacturer Part Number | AE10G-5-ND | |||
| Description | CABLE 10 COND 5' GRAY RIBBON | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AE10G-5-ND |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 5.0' (1.52m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AE10G 5 ND AE10G5ND AE10G 5 ND AE10G5ND AE10G-5 |
AE10G-5-ND Specification Sheet
CABLE 10 COND 5' GRAY RIBBON - AE10G-5-ND (AE10G-5-ND) - Cables, Wires
Related parts Cables, Wires:CABLE 10 COND 100' GRAY RIBBON - AE10G-100-ND
Order 'cable 10 cond 100' gray ribbon - AE10G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10G-100-ND.
CABLE 10 COND 25' GRAY RIBBON - AE10G-25-ND
Order 'cable 10 cond 25' gray ribbon - AE10G-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10G-25-ND.
CABLE 10 COND 50' GRAY RIBBON - AE10G-50-ND
Order 'cable 10 cond 50' gray ribbon - AE10G-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10G-50-ND.
CABLE 10 COND 300' GRAY RIBBON - AWG28-10/G/300
Order 'cable 10 cond 300' gray ribbon - AWG28-10/G/300' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10G-300-ND.
CABLE 10 COND 100' GRAY RIBBON - 3306/10 100
Order 'cable 10 cond 100' gray ribbon - 3306/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/10 100-ND.
CABLE 10 COND 300' GRAY RIBBON - 3306/10 300
Order 'cable 10 cond 300' gray ribbon - 3306/10 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/10 300-ND.
CABLE 9 COND 100' GRAY RIBBON - AE09G-100-ND
Order 'cable 9 cond 100' gray ribbon - AE09G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-100-ND.
CABLE 9 COND 25' GRAY RIBBON - AE09G-25-ND
Order 'cable 9 cond 25' gray ribbon - AE09G-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-25-ND.
CABLE 9 COND 50' GRAY RIBBON - AE09G-50-ND
Order 'cable 9 cond 50' gray ribbon - AE09G-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-50-ND.
CABLE 10 COND 100' MULTI RIBBON - AE10M-100-ND
Order 'cable 10 cond 100' multi ribbon - AE10M-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10M-100-ND.
CABLE 10 COND 25' MULTI RIBBON - AE10M-25-ND
Order 'cable 10 cond 25' multi ribbon - AE10M-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10M-25-ND.
CABLE 10 COND 50' MULTI RIBBON - AE10M-50-ND
Order 'cable 10 cond 50' multi ribbon - AE10M-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10M-50-ND.
CABLE 14 COND 100' GRAY RIBBON - AE14G-100-ND
Order 'cable 14 cond 100' gray ribbon - AE14G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14G-100-ND.
CABLE 14 COND 25' GRAY RIBBON - AE14G-25-ND
Order 'cable 14 cond 25' gray ribbon - AE14G-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14G-25-ND.
CABLE 14 COND 50' GRAY RIBBON - AE14G-50-ND
Order 'cable 14 cond 50' gray ribbon - AE14G-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14G-50-ND.
Send this link via E-Mail
Help With This Screen
